DIODE SCHOTTKY 30V 200MA SOD882 - BAT54L T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54L T/R-ND |
10000 |
.07905 |
Extended Price
790.50 |
| Manufacturer Part Number | BAT54L T/R | |||
| Description | DIODE SCHOTTKY 30V 200MA SOD882 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54L T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-882 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54L T R BAT54L TR |
BAT54L T/R Specification Sheet
DIODE SCHOTTKY 30V 200MA SOD882 - BAT54L T/R (BAT54L T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 200MA SOD882 - BAT54L T/R
Order 'diode schottky 30v 200ma sod882 - BAT54L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54L T/R-ND.
DIODE SCHOTTKY 30V 200MA SC59 - 1PS59SB14 T/R
Order 'diode schottky 30v 200ma sc59 - 1PS59SB14 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS59SB14 T/R-ND.
DIODE SCHOTTKY 30V 200MA SC70 - 1PS70SB10 T/R
Order 'diode schottky 30v 200ma sc70 - 1PS70SB10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS70SB10 T/R-ND.
DIODE SCHOTTKY 30V 200MA SC79 - 1PS79SB10 T/R
Order 'diode schottky 30v 200ma sc79 - 1PS79SB10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB10 T/R-ND.
DIODE SCHOTTKY 30V 200MA SC79 - 1PS79SB31 /T3
Order 'diode schottky 30v 200ma sc79 - 1PS79SB31 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB31 /T3-ND.
DIODE SCHOTTKY 30V 200MA SC79 - 1PS79SB31 T/R
Order 'diode schottky 30v 200ma sc79 - 1PS79SB31 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB31 T/R-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85 T/R
Order 'diode schottky 30v 200ma sod80c - BAS85 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-1-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85 T/R
Order 'diode schottky 30v 200ma sod80c - BAS85 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1609-2-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1610-2-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85 T/R
Order 'diode schottky 30v 200ma do34 - BAT85 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1617-1-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85 T/R
Order 'diode schottky 30v 200ma do34 - BAT85 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1617-2-ND.
DIODE SCHOTTKY 30V 200MA SOD323 - 1PS76SB10 T/R
Order 'diode schottky 30v 200ma sod323 - 1PS76SB10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-1-ND.
DIODE SCHOTTKY 30V 200MA SOD323 - 1PS76SB10 T/R
Order 'diode schottky 30v 200ma sod323 - 1PS76SB10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3406-2-ND.
DIODE SCHOTTKY 30V 200MA SOD323 - 1PS76SB10 T/R
Order 'diode schottky 30v 200ma sod323 - 1PS76SB10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-6-ND.
Send this link via E-Mail
Help With This Screen