DIODE SCHOTTKY DET/SW 30V SOD323 - BAT54HT1G - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54HT1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.05900 .05000 .04200 .03700 .03500 .03200 |
Extended Price
177.00 300.00 504.00 999.00 1785.00 3264.00 |
| Manufacturer Part Number | BAT54HT1G | |||
| Description | DIODE SCHOTTKY DET/SW 30V SOD323 | |||
| Quantity Available | 54000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54HT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54HT1G BAT54HT1G BAT54HT1GOSTR ND BAT54HT1GOSTRND BAT54HT1GOSTR |
BAT54HT1G Specification Sheet
DIODE SCHOTTKY DET/SW 30V SOD323 - BAT54HT1G (BAT54HT1GOSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY DET/SW 30V SOD323 - BAT54HT1G
Order 'diode schottky det/sw 30v sod323 - BAT54HT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54HT1GOSCT-ND.
DIODE SCHOTTKY DET/SW 30V SOD323 - BAT54HT1G
Order 'diode schottky det/sw 30v sod323 - BAT54HT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54HT1GOSTR-ND.
DIODE SCHOTTKY DET/SW 30V SOD323 - BAT54HT1G
Order 'diode schottky det/sw 30v sod323 - BAT54HT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54HT1GOSDKR-ND.
DIODE SCHOTTKY DET/SW 30V SOD323 - BAT54HT1
Order 'diode schottky det/sw 30v sod323 - BAT54HT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54HT1OSCT-ND.
DIODE SCHOTTKY DET/SW 30V SOD323 - BAT54HT1
Order 'diode schottky det/sw 30v sod323 - BAT54HT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54HT1OSTR-ND.
DIODE SCHOTTKY DET/SW 30V SOD123 - BAT54T1G
Order 'diode schottky det/sw 30v sod123 - BAT54T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54T1GOSCT-ND.
DIODE SCHOTTKY DET/SW 30V SOD123 - BAT54T1G
Order 'diode schottky det/sw 30v sod123 - BAT54T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54T1GOSTR-ND.
DIODE SCHOTTKY DET/SW 30V SOD123 - BAT54T1
Order 'diode schottky det/sw 30v sod123 - BAT54T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54T1OSCT-ND.
DIODE SCHOTTKY DET/SW 30V SOD123 - BAT54T1
Order 'diode schottky det/sw 30v sod123 - BAT54T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54T1OSTR-ND.
DIODE SCHOTTKY DET/SW 30V SOT323 - BAT54WT1G
Order 'diode schottky det/sw 30v sot323 - BAT54WT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54WT1GOSCT-ND.
DIODE SCHOTTKY DET/SW 30V SOT323 - BAT54WT1G
Order 'diode schottky det/sw 30v sot323 - BAT54WT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54WT1GOSTR-ND.
DIODE SCHOTTKY DET/SW 30V SOT323 - BAT54WT1
Order 'diode schottky det/sw 30v sot323 - BAT54WT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54WT1OSCT-ND.
DIODE SCHOTTKY DET/SW 30V SOD523 - BAT54XV2T1G
Order 'diode schottky det/sw 30v sod523 - BAT54XV2T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54XV2T1GOSCT-ND.
DIODE SCHOTTKY DET/SW 30V SOD523 - BAT54XV2T1G
Order 'diode schottky det/sw 30v sod523 - BAT54XV2T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54XV2T1GOSTR-ND.
DIODE SCHOTTKY DET/SW 30V SOD523 - BAT54XV2T1
Order 'diode schottky det/sw 30v sod523 - BAT54XV2T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAT54XV2T1OSCT-ND.
Send this link via E-Mail
Help With This Screen