IC DIODE SCHOTTKY SS SOT-23 - BAT54FILM - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics Schottky BAT54FILM
| Digi-Key Part Number | 497-7162-2-ND |
3000 6000 15000 |
.08000 .07200 .06400 |
Extended Price
240.00 432.00 960.00 |
| Manufacturer Part Number | BAT54FILM | |||
| Description | IC DIODE SCHOTTKY SS SOT-23 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54FILM |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 300mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 1µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54FILM BAT54FILM 497 7162 2 ND 49771622ND 497-7162-2 |
BAT54FILM Specification Sheet
IC DIODE SCHOTTKY SS SOT-23 - BAT54FILM (497-7162-2-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics Schottky BAT54FILMIC DIODE SCHOTTKY SS SOT-23 - BAT54FILM
Order 'ic diode schottky ss sot-23 - BAT54FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7162-2-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAT54FILM
Order 'ic diode schottky ss sot-23 - BAT54FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7162-1-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAT54FILM
Order 'ic diode schottky ss sot-23 - BAT54FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7162-6-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAR46AFILM
Order 'ic diode schottky ss sot-23 - BAR46AFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAR46AFILM-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-05FILM
Order 'ic diode schottky ss sot-23 - BAS70-05FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7159-2-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-06FILM
Order 'ic diode schottky ss sot-23 - BAS70-06FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAS70-06FILM-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAT54AFILM
Order 'ic diode schottky ss sot-23 - BAT54AFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7161-2-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAT54AFILM
Order 'ic diode schottky ss sot-23 - BAT54AFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7161-1-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-05FILM
Order 'ic diode schottky ss sot-23 - BAS70-05FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7159-1-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAT54AFILM
Order 'ic diode schottky ss sot-23 - BAT54AFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7161-6-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-05FILM
Order 'ic diode schottky ss sot-23 - BAS70-05FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7159-6-ND.
IC LATCH CMOS MP SOT-23 - US1881ESO
Order 'ic latch cmos mp sot-23 - US1881ESO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US1881ESOTR-ND.
IC LATCH CMOS MP SOT-23 - US1881LSO
Order 'ic latch cmos mp sot-23 - US1881LSO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US1881LSOTR-ND.
IC HALL EFFECT SW SOT-23 - US5881ESO
Order 'ic hall effect sw sot-23 - US5881ESO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881ESOTR-ND.
IC HALL EFFECT SW SOT-23 - US5881LSO
Order 'ic hall effect sw sot-23 - US5881LSO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881LSOTR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics Schottky BAT54FILM
Send this link via E-Mail
Help With This Screen
