Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54 E6327
DIODE SCHTKY SGL 30V 200MA SOT23 - BAT 54 E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54E6327INTR-ND |
30000 |
.04437 |
Extended Price
1331.10 |
| Manufacturer Part Number | BAT 54 E6327 | |||
| Description | DIODE SCHTKY SGL 30V 200MA SOT23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT 54 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT 54 E6327 BAT 54 E6327 BAT54E6327INTR ND BAT54E6327INTRND BAT54E6327INTR |
BAT 54 E6327 Specification Sheet
DIODE SCHTKY SGL 30V 200MA SOT23 - BAT 54 E6327 (BAT54E6327INTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54 E6327Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54 E6327
Order 'diode schtky sgl 30v 200ma sot23 - BAT 54 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54E6327INCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54 E6327
Order 'diode schtky sgl 30v 200ma sot23 - BAT 54 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54E6327INDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54 E6327
Order 'diode schtky sgl 30v 200ma sot23 - BAT 54 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT54E6327INTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54 B5003
Order 'diode schtky sgl 30v 200ma sot23 - BAT 54 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54B5003INCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54 B5003
Order 'diode schtky sgl 30v 200ma sot23 - BAT 54 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54B5003INDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54 B5003
Order 'diode schtky sgl 30v 200ma sot23 - BAT 54 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT54B5003INTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54-04 E6327
Order 'diode schtky ser 30v 200ma sot23 - BAT 54-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-04E6327INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54-04 E6327
Order 'diode schtky ser 30v 200ma sot23 - BAT 54-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-04E6327INDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54-04 E6327
Order 'diode schtky ser 30v 200ma sot23 - BAT 54-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT54-04E6327INTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54-04 B5003
Order 'diode schtky ser 30v 200ma sot23 - BAT 54-04 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-04B5003INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54-04 B5003
Order 'diode schtky ser 30v 200ma sot23 - BAT 54-04 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-04B5003INDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54-04 B5003
Order 'diode schtky ser 30v 200ma sot23 - BAT 54-04 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT54-04B5003INTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54-05 E6327
Order 'diode schtky cc 30v 200ma sot-23 - BAT 54-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-05E6327INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54-05 E6327
Order 'diode schtky cc 30v 200ma sot-23 - BAT 54-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-05E6327INDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54-05 E6327
Order 'diode schtky cc 30v 200ma sot-23 - BAT 54-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT54-05E6327INTR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies Schottky BAT 54 E6327
Send this link via E-Mail
Help With This Screen
