DIODE SW 100V 450MA H-S SOT666 - BAS16VV T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BAS16VV T/R-ND |
8000 |
.08670 |
Extended Price
693.60 |
| Manufacturer Part Number | BAS16VV T/R | |||
| Description | DIODE SW 100V 450MA H-S SOT666 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS16VV T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 500nA @ 80V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SS Mini-6 (SOT-666) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS16VV T R BAS16VV TR |
BAS16VV T/R Specification Sheet
DIODE SW 100V 450MA H-S SOT666 - BAS16VV T/R (BAS16VV T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SW 100V 450MA H-S SOT666 - BAS16VV T/R
Order 'diode sw 100v 450ma h-s sot666 - BAS16VV T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS16VV T/R-ND.
DIODE SW 100V 450MA H-S SOT363 - BAS16VY /T2
Order 'diode sw 100v 450ma h-s sot363 - BAS16VY /T2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS16VY /T2-ND.
DIODE SW 100V 450MA H-S SOT363 - BAS16VY T/R
Order 'diode sw 100v 450ma h-s sot363 - BAS16VY T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS16VY T/R-ND.
DIODE SW 100V 215MA H-S SOD882 - BAS16L T/R
Order 'diode sw 100v 215ma h-s sod882 - BAS16L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS16L T/R-ND.
DIODE SW 100V 250MA H-S SOD323 - BAS316 /T3
Order 'diode sw 100v 250ma h-s sod323 - BAS316 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS316 /T3-ND.
DIODE SW 100V 250MA H-S SOD323 - BAS316 T/R
Order 'diode sw 100v 250ma h-s sod323 - BAS316 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS316 T/R-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148 T/R
Order 'diode sw hs 100v 200ma do-35 - 1N4148 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148 T/R
Order 'diode sw hs 100v 200ma do-35 - 1N4148 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1360-2-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4448 T/R
Order 'diode sw hs 100v 200ma do-35 - 1N4448 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1361-1-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4448 T/R
Order 'diode sw hs 100v 200ma do-35 - 1N4448 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1361-2-ND.
DIODE SW HS 100V 225MA DO-35 - 1N914B T/R
Order 'diode sw hs 100v 225ma do-35 - 1N914B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1365-1-ND.
DIODE SW HS 100V 225MA DO-35 - 1N914B T/R
Order 'diode sw hs 100v 225ma do-35 - 1N914B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1365-2-ND.
DIODE SW DBL 100V 215MA HS SOT23 - PMBD7000 T/R
Order 'diode sw dbl 100v 215ma hs sot23 - PMBD7000 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1736-1-ND.
DIODE SW DBL 100V 215MA HS SOT23 - PMBD7000 T/R
Order 'diode sw dbl 100v 215ma hs sot23 - PMBD7000 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1736-2-ND.
DIODE SW DBL 100V 215MA HS SOT23 - PMBD7000 T/R
Order 'diode sw dbl 100v 215ma hs sot23 - PMBD7000 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1736-6-ND.
Send this link via E-Mail
Help With This Screen