Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SW SGL HS 80V 250MA SOT-23 - BAS 16 B5003 - Discrete Semiconductor Products

Digi-Key Part Number BAS16B5003INCT-ND
Price Break
10
100
1000
Unit Price
.25100
.10900
.03543
Extended Price
2.51
10.90
35.43
Manufacturer Part NumberBAS 16 B5003
DescriptionDIODE SW SGL HS 80V 250MA SOT-23
Quantity Available 3060
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAS 16 B5003
VendorInfineon Technologies (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)80V
Current - Average Rectified (Io)-
Current - DC Forward (If)250mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 150mA
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr1µA @ 75V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeSurface Mount
Package / CaseSOT-23
PackagingCut Tape (CT)
Capacitance @ Vr, F2pF @ 0V, 1MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS 16 B5003
BAS 16 B5003
BAS16B5003INCT ND
BAS16B5003INCTND
BAS16B5003INCT

BAS 16 B5003 Specification Sheet

Image of DIODE SW SGL HS 80V 250MA SOT-23 - BAS 16 B5003

DIODE SW SGL HS 80V 250MA SOT-23 - BAS 16 B5003 (BAS16B5003INCT-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SW SGL HS 80V 250MA SOT-23 - BAS 16 B5003
 Order 'diode sw sgl hs 80v 250ma sot-23 - BAS 16 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS16B5003INCT-ND.
DIODE SW SGL HS 80V 250MA SOT-23 - BAS 16 B5003
 Order 'diode sw sgl hs 80v 250ma sot-23 - BAS 16 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS16B5003INDKR-ND.
DIODE SW SGL HS 80V 250MA SOT-23 - BAS 16 B5003
 Order 'diode sw sgl hs 80v 250ma sot-23 - BAS 16 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS16B5003INTR-ND.
DIODE SW GP 80V 250MA SOT-23 - BAS 16 E6433
 Order 'diode sw gp 80v 250ma sot-23 - BAS 16 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16 E6433-ND.
DIODE SW HS 80V 250MA SOT-23 - BAL 99 E6327
 Order 'diode sw hs 80v 250ma sot-23 - BAL 99 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAL 99 E6327-ND.
DIODE SW HS 80V 250MA SOT-23 - BAL 99 E6433
 Order 'diode sw hs 80v 250ma sot-23 - BAL 99 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAL 99 E6433-ND.
DIODE LOW LEAK 80V 250MA SOT-23 - BAS 116 E6327
 Order 'diode low leak 80v 250ma sot-23 - BAS 116 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 116 E6327-ND.
DIODE SW HS 50V 250MA SOT-23 - BAL 74 E6327
 Order 'diode sw hs 50v 250ma sot-23 - BAL 74 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAL 74 E6327-ND.
DIODE SW GP 80V 250MA SOD-323 - BAS 16-03W E6327
 Order 'diode sw gp 80v 250ma sod-323 - BAS 16-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-03W E6327-ND.
DIODE SW HS 200V 250MA SOD-23 - BAS 21 E6433
 Order 'diode sw hs 200v 250ma sod-23 - BAS 21 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 21 E6433-ND.
DIODE SW HS 100V 250MA SOT-23 - MMBD 914 LT3
 Order 'diode sw hs 100v 250ma sot-23 - MMBD 914 LT3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number MMBD 914 LT3-ND.
DIODE SW GP 80V 200MA SOT-363 - BAS 16S E6327
 Order 'diode sw gp 80v 200ma sot-363 - BAS 16S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16S E6327-ND.
DIODE SW HS 80V 200MA SOT-143 - BAS 28 E6327
 Order 'diode sw hs 80v 200ma sot-143 - BAS 28 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28 E6327-ND.
DIODE SW HS 80V 200MA SOT-343 - BAS 28W E6327
 Order 'diode sw hs 80v 200ma sot-343 - BAS 28W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SW LO-LEAK 85V 200MA SC-76 - BAS416 T/R Next: DIODE SW SGL HS 80V 250MA SOT-23 - BAS 16 B5003