DIODE SW GP 80V 200MA SCD-80 - BAS 16-02W E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BAS 16-02W E6327-ND |
45000 |
.02431 |
Extended Price
1093.95 |
| Manufacturer Part Number | BAS 16-02W E6327 | |||
| Description | DIODE SW GP 80V 200MA SCD-80 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS 16-02W E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 80V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 1µA @ 75V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SCD 80 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS 16 02W E6327 BAS 1602W E6327 |
BAS 16-02W E6327 Specification Sheet
DIODE SW GP 80V 200MA SCD-80 - BAS 16-02W E6327 (BAS 16-02W E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SW GP 80V 200MA SCD-80 - BAS 16-02W E6327
Order 'diode sw gp 80v 200ma scd-80 - BAS 16-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02W E6327-ND.
DIODE SW GP 80V 200MA TSLP-2 - BAS 16-02L E6327
Order 'diode sw gp 80v 200ma tslp-2 - BAS 16-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02L E6327-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
Order 'diode sw gp 80v 200ma sc-79 - BAS 16-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE SW GP 80V 200MA TSLP-4 - BAS 16-07L4 E6327
Order 'diode sw gp 80v 200ma tslp-4 - BAS 16-07L4 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-07L4 E6327-ND.
DIODE SW GP 80V 200MA SOT-363 - BAS 16S E6327
Order 'diode sw gp 80v 200ma sot-363 - BAS 16S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16S E6327-ND.
DIODE SW GP 80V 250MA SOD-323 - BAS 16-03W E6327
Order 'diode sw gp 80v 250ma sod-323 - BAS 16-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-03W E6327-ND.
DIODE SW GP 80V 250MA SOT-23 - BAS 16 E6433
Order 'diode sw gp 80v 250ma sot-23 - BAS 16 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16 E6433-ND.
DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327
Order 'diode sw gp 80v 200ma sc-74 - BAS 16U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16U E6327-ND.
DIODE SW HS 80V 200MA SOT-143 - BAS 28 E6327
Order 'diode sw hs 80v 200ma sot-143 - BAS 28 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28 E6327-ND.
DIODE SW HS 80V 200MA SOT-343 - BAS 28W E6327
Order 'diode sw hs 80v 200ma sot-343 - BAS 28W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-05W E6327
Order 'diode sw gp 80v 250ma sot-323 - BAS 70-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-05W E6327-ND.
DIODE SW GP 80V 250MW DFN1006-2 - 1N4448HLP-7
Order 'diode sw gp 80v 250mw dfn1006-2 - 1N4448HLP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4448HLPDICT-ND.
DIODE SW GP 80V 250MW DFN1006-2 - 1N4448HLP-7
Order 'diode sw gp 80v 250mw dfn1006-2 - 1N4448HLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4448HLPDITR-ND.
DIODE SCHOTTKY 70V 70MA SCD-80 - BAS 70-02W E6327
Order 'diode schottky 70v 70ma scd-80 - BAS 70-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-02W E6327-ND.
Send this link via E-Mail
Help With This Screen