DIODE SCHOTTKY CA SOT-323 - BAS 125-06W E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BAS 125-06W E6327-ND |
6000 |
.16758 |
Extended Price
1005.48 |
| Manufacturer Part Number | BAS 125-06W E6327 | |||
| Description | DIODE SCHOTTKY CA SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS 125-06W E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Diode Type | * |
| Voltage - Rated | * |
| Current Rating | * |
| Package / Case | * |
| Packaging | * |
| Speed | * |
| Reverse Recovery Time (trr) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS 125 06W E6327 BAS 12506W E6327 |
BAS 125-06W E6327 Specification Sheet
DIODE SCHOTTKY CA SOT-323 - BAS 125-06W E6327 (BAS 125-06W E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY CA SOT-323 - BAS 125-06W E6327
Order 'diode schottky ca sot-323 - BAS 125-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-06W E6327-ND.
DIODE SCHOTTKY SERIES SOT-323 - BAS 125-04W E6327
Order 'diode schottky series sot-323 - BAS 125-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-04W E6327-ND.
DIODE SCHOTTKY CC SOT-323 - BAS 125-05W E6327
Order 'diode schottky cc sot-323 - BAS 125-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-05W E6327-ND.
DIODE SCHOTTKY HS CA SOT-323 - BAS 40-06W E6327
Order 'diode schottky hs ca sot-323 - BAS 40-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-06W E6327-ND.
DIODE SCHOTTKY HS CA SOT-323 - BAS 70-06W E6327
Order 'diode schottky hs ca sot-323 - BAS 70-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-06W E6327-ND.
DIODE SCHOTTKY RF CA SOT-323 - BAT 17-06W E6327
Order 'diode schottky rf ca sot-323 - BAT 17-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-06W E6327-ND.
DIODE SCHOTTKY RF CA SOT-323 - BAT 68-06W E6327
Order 'diode schottky rf ca sot-323 - BAT 68-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 68-06W E6327-ND.
DIODE TUNING HIGH Q CA SOT-323 - BBY 58-06W E6327
Order 'diode tuning high q ca sot-323 - BBY 58-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-06W E6327-ND.
DIODE SCHOTTKY 40V SOT-23 - BAS 40-04 E6327
Order 'diode schottky 40v sot-23 - BAS 40-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS4004INDKR-ND.
DIODE SCHOTTKY 40V SOT-23 - BAS 40-05 E6327
Order 'diode schottky 40v sot-23 - BAS 40-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS4005INDKR-ND.
DIODE SCHOTTKY 40V SOT-23 - BAS 40-06 E6327
Order 'diode schottky 40v sot-23 - BAS 40-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS4006INDKR-ND.
DIODE RF CA 150V 100MA SOT-323 - BAR 64-06W E6327
Order 'diode rf ca 150v 100ma sot-323 - BAR 64-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06W E6327-ND.
DIODE SCHOTTKY 25V 100MA SOT-343 - BAS 125-07W E6327
Order 'diode schottky 25v 100ma sot-343 - BAS 125-07W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-07W E6327-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAS 40-05W E6327
Order 'diode array 80v 200ma sot-323 - BAS 40-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-05W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.
Send this link via E-Mail
Help With This Screen