DIODE AF 50V 250MA SOT-23 - BAR 74 E6327
| Digi-Key Part Number | BAR 74 E6327-ND |
45000 |
.02159 |
Extended Price
971.55 |
| Manufacturer Part Number | BAR 74 E6327 | |||
| Description | DIODE AF 50V 250MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAR 74 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 50V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 250mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 100nA @ 50V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAR 74 E6327 BAR 74 E6327 |
BAR 74 E6327 Specification Sheet
DIODE AF 50V 250MA SOT-23 - BAR 74 E6327 (BAR 74 E6327-ND)
Related parts :DIODE AF 50V 250MA SOT-23 - BAR 74 E6327
Order 'diode af 50v 250ma sot-23 - BAR 74 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 74 E6327-ND.
DIODE SW HS 50V 250MA SOT-23 - BAL 74 E6327
Order 'diode sw hs 50v 250ma sot-23 - BAL 74 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAL 74 E6327-ND.
DIODE SCHOTTKY 40V 250MA SOT-23 - BAT 64 E6327
Order 'diode schottky 40v 250ma sot-23 - BAT 64 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64 E6327-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6327
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6327-ND.
DIODE RF CA 50V 100MA SOT-23 - BAR 63-06 E6327
Order 'diode rf ca 50v 100ma sot-23 - BAR 63-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06 E6327-ND.
DIODE RF SER 50V 100MA SOT-23 - BAR 63-04 E6327
Order 'diode rf ser 50v 100ma sot-23 - BAR 63-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-04 E6327-ND.
DIODE SW HS 80V 250MA SOT-23 - BAL 99 E6327
Order 'diode sw hs 80v 250ma sot-23 - BAL 99 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAL 99 E6327-ND.
DIODE LOW LEAK 80V 250MA SOT-23 - BAS 116 E6327
Order 'diode low leak 80v 250ma sot-23 - BAS 116 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 116 E6327-ND.
DIODE RF SW 50V 50MA SOT-23 - BA 779 E6327
Order 'diode rf sw 50v 50ma sot-23 - BA 779 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 779 E6327-ND.
DIODE RF SW 50V 50MA SOT-23 - BA 885 E6327
Order 'diode rf sw 50v 50ma sot-23 - BA 885 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 885 E6327-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6433
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6433-ND.
DIODE SCHOTTKY 40V 250MA SOT-23 - BAT 64-04 E6327
Order 'diode schottky 40v 250ma sot-23 - BAT 64-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-04 E6327-ND.
DIODE SCHOTTKY 40V 250MA SOT-23 - BAT 64-06 E6327
Order 'diode schottky 40v 250ma sot-23 - BAT 64-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-06 E6327-ND.
DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17 E6327
Order 'diode schottky 4v 130ma sot-23 - BAT 17 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17 E6327-ND.
DIODE SCHOTTKY 240V 400MA SOT-23 - BAT 240A E6327
Order 'diode schottky 240v 400ma sot-23 - BAT 240A E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 240A E6327-ND.
Send this link via E-Mail
Help With This Screen