DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | BAL99-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.08000 .07200 .06400 .06000 .05320 .05100 |
Extended Price
240.00 432.00 768.00 1620.00 2713.20 5202.00 |
| Manufacturer Part Number | BAL99-7-F | |||
| Description | DIODE SWITCH 75V 350MW SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAL99-7-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 75V |
| Current Rating | 300mA |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 4ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAL99 7 F BAL997F BAL99 FDITR ND BAL99FDITRND BAL99-FDITR |
BAL99-7-F Specification Sheet
DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F (BAL99-FDITR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F
Order 'diode switch 75v 350mw sot23 - BAL99-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAL99-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F
Order 'diode switch 75v 350mw sot23 - BAL99-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAL99-FDITR-ND.
DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F
Order 'diode switch 75v 350mw sot23 - BAL99-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAL99-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - BAS16-7-F
Order 'diode switch 75v 350mw sot23 - BAS16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - BAS16-7-F
Order 'diode switch 75v 350mw sot23 - BAS16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16-FDITR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4148-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4148-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4148-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4148-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4148-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4148-FDITR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4448-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4448-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4448-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4448-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448-FDITR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD914-7-F
Order 'diode switch 75v 350mw sot23 - MMBD914-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD914-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD914-7-F
Order 'diode switch 75v 350mw sot23 - MMBD914-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD914-FDITR-ND.
DIODE SWITCH 75V 350MW SOT23 - BAS16-7-F
Order 'diode switch 75v 350mw sot23 - BAS16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4448-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4448-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4148-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4148-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4148-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD914-7-F
Order 'diode switch 75v 350mw sot23 - MMBD914-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD914-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen