DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | BAL99-FDICT-ND |
1 10 100 250 500 1000 |
.50000 .36000 .21200 .15000 .12800 .10000 |
Extended Price
0.50 3.60 21.20 37.50 64.00 100.00 |
| Manufacturer Part Number | BAL99-7-F | |||
| Description | DIODE SWITCH 75V 350MW SOT23 | |||
| Quantity Available | 766 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAL99-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 300mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 2.5µA @ 75V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAL99 7 F BAL997F BAL99 FDICT ND BAL99FDICTND BAL99-FDICT |
BAL99-7-F Specification Sheet
DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F (BAL99-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F
Order 'diode switch 75v 350mw sot23 - BAL99-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAL99-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F
Order 'diode switch 75v 350mw sot23 - BAL99-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAL99-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - BAL99-7-F
Order 'diode switch 75v 350mw sot23 - BAL99-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAL99-FDITR-ND.
DIODE SWITCH 75V 350MW SOT23 - BAS16-7-F
Order 'diode switch 75v 350mw sot23 - BAS16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4148-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4148-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4148-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4448-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4448-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD914-7-F
Order 'diode switch 75v 350mw sot23 - MMBD914-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD914-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - BAS16-7-F
Order 'diode switch 75v 350mw sot23 - BAS16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4448-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4448-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4148-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4148-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4148-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD914-7-F
Order 'diode switch 75v 350mw sot23 - MMBD914-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD914-FDIDKR-ND.
DIODE SWITCH 200V 350MW SOT23 - BAV23S-7-F
Order 'diode switch 200v 350mw sot23 - BAV23S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV23S-FDIDKR-ND.
DIODE SWITCH 300V 350MW SOT23 - MMBD3004S-7-F
Order 'diode switch 300v 350mw sot23 - MMBD3004S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD3004S-FDIDKR-ND.
DIODE SWITCH 75V 350MW SOT23 - BAS16-7-F
Order 'diode switch 75v 350mw sot23 - BAS16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16-FDITR-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4148-7-F
Order 'diode switch 75v 350mw sot23 - MMBD4148-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4148-FDITR-ND.
Send this link via E-Mail
Help With This Screen