Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCH 75V 350MW SOT-23 - BAL99-7 - Discrete Semiconductor Products

Digi-Key Part Number BAL99DITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.08000
.07200
.06400
.06000
.05300
.05000
Extended Price
240.00
432.00
768.00
1620.00
2703.00
5100.00
Manufacturer Part NumberBAL99-7
DescriptionDIODE SWITCH 75V 350MW SOT-23
Quantity Available 33000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBAL99-7
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated75V
Current Rating300mA
Package / CaseSOT-23
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)4ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BAL99 7
BAL997
BAL99DITR ND
BAL99DITRND
BAL99DITR

BAL99-7 Specification Sheet

Image of DIODE SWITCH 75V 350MW SOT-23 - BAL99-7

DIODE SWITCH 75V 350MW SOT-23 - BAL99-7 (BAL99DITR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SWITCH 75V 350MW SOT-23 - BAL99-7
 Order 'diode switch 75v 350mw sot-23 - BAL99-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAL99DICT-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAL99-7
 Order 'diode switch 75v 350mw sot-23 - BAL99-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAL99DITR-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS16-7
 Order 'diode switch 75v 350mw sot-23 - BAS16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16DICT-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS16-7
 Order 'diode switch 75v 350mw sot-23 - BAS16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16DITR-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS31-7
 Order 'diode switch 75v 350mw sot-23 - BAS31-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS31DICT-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS31-7
 Order 'diode switch 75v 350mw sot-23 - BAS31-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS31DITR-ND.
DIODE SWITCH 75V 350MW SOT-23 - MMBD4148-7
 Order 'diode switch 75v 350mw sot-23 - MMBD4148-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4148DICT-ND.
DIODE SWITCH 75V 350MW SOT-23 - MMBD4148-7
 Order 'diode switch 75v 350mw sot-23 - MMBD4148-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4148DITR-ND.
DIODE SWITCH 75V 350MW SOT-23 - MMBD4448-7
 Order 'diode switch 75v 350mw sot-23 - MMBD4448-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448DICT-ND.
DIODE SWITCH 75V 350MW SOT-23 - MMBD4448-7
 Order 'diode switch 75v 350mw sot-23 - MMBD4448-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448DITR-ND.
DIODE SWITCH 75V 350MW SOT-23 - MMBD914-7
 Order 'diode switch 75v 350mw sot-23 - MMBD914-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD914DICT-ND.
DIODE SWITCH 75V 350MW SOT-23 - MMBD914-7
 Order 'diode switch 75v 350mw sot-23 - MMBD914-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD914DITR-ND.
DIODE SWITCH 80V 350MW SOT-23 - MMBD4448H-7
 Order 'diode switch 80v 350mw sot-23 - MMBD4448H-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HDICT-ND.
DIODE SWITCH 80V 350MW SOT-23 - MMBD4448H-7
 Order 'diode switch 80v 350mw sot-23 - MMBD4448H-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HDITR-ND.
DIODE SWITCH 200V 350MW SOT-23 - BAV23S-7
 Order 'diode switch 200v 350mw sot-23 - BAV23S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV23SDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCH 75V 350MW SOT-23 - BAL99-7 Next: DIODE SWITCH 75V 350MW SOT-23 - BAS16-7