DIODE SCHOTTKY 70V 3A SMC - B370-13-F - Discrete Semiconductor Products
| Digi-Key Part Number | B370-FDICT-ND |
1 10 100 250 500 1000 |
1.94000 1.53000 1.30500 1.17000 1.08000 .85500 |
Extended Price
1.94 15.30 130.50 292.50 540.00 855.00 |
| Manufacturer Part Number | B370-13-F | |||
| Description | DIODE SCHOTTKY 70V 3A SMC | |||
| Quantity Available | 2186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B370-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 70V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 790mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 70V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB (SMC) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 100pF @ 4V, 1MHz |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
B370 13 F B37013F B370 FDICT ND B370FDICTND B370-FDICT |
B370-13-F Specification Sheet
DIODE SCHOTTKY 70V 3A SMC - B370-13-F (B370-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 70V 3A SMC - B370-13
Order 'diode schottky 70v 3a smc - B370-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B370DICT-ND.
DIODE SCHOTTKY 70V 3A SMC - B370-13-F
Order 'diode schottky 70v 3a smc - B370-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B370-FDICT-ND.
DIODE SCHOTTKY 70V 3A SMC - B370-13-F
Order 'diode schottky 70v 3a smc - B370-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B370-FDIDKR-ND.
DIODE SCHOTTKY 70V 3A SMC - B370-13
Order 'diode schottky 70v 3a smc - B370-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B370DITR-ND.
DIODE SCHOTTKY 70V 3A SMC - B370-13-F
Order 'diode schottky 70v 3a smc - B370-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B370-FDITR-ND.
DIODE SCHOTTKY 20V 3A SMC - B320-13-F
Order 'diode schottky 20v 3a smc - B320-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320-FDIDKR-ND.
DIODE SCHOTTKY 60V 3A SMC - B360-13-F
Order 'diode schottky 60v 3a smc - B360-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B360-FDIDKR-ND.
DIODE SCHOTTKY 50V 3A SMC - B350-13-F
Order 'diode schottky 50v 3a smc - B350-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B350-FDIDKR-ND.
DIODE SCHOTTKY 90V 3A SMC - B390-13-F
Order 'diode schottky 90v 3a smc - B390-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B390-FDIDKR-ND.
DIODE SCHOTTKY 100V 3A SMC - B3100-13
Order 'diode schottky 100v 3a smc - B3100-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B3100DICT-ND.
DIODE SCHOTTKY 100V 3A SMC - B3100-13-F
Order 'diode schottky 100v 3a smc - B3100-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B3100-FDICT-ND.
DIODE SCHOTTKY 20V 3A SMC - B320-13
Order 'diode schottky 20v 3a smc - B320-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320DICT-ND.
DIODE SCHOTTKY 20V 3A SMC - B320-13-F
Order 'diode schottky 20v 3a smc - B320-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320-FDICT-ND.
DIODE SCHOTTKY 30V 3A SMC - B330-13
Order 'diode schottky 30v 3a smc - B330-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330DICT-ND.
DIODE SCHOTTKY 40V 3A SMC - B340-13
Order 'diode schottky 40v 3a smc - B340-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340DICT-ND.
Send this link via E-Mail
Help With This Screen