DIODE SCHOTTKY 30V 3A SMB - B330B-13
| Digi-Key Part Number | B330BDICT-ND |
1 10 100 250 500 1000 |
.92000 .72800 .56000 .46480 .40600 .37240 |
Extended Price
0.92 7.28 56.00 116.20 203.00 372.40 |
| Manufacturer Part Number | B330B-13 | |||
| Description | DIODE SCHOTTKY 30V 3A SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | B330B-13 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 500mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA (SMB) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 200pF @ 4V, 1MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B330B 13 B330B13 B330BDICT ND B330BDICTND B330BDICT |
B330B-13 Specification Sheet
DIODE SCHOTTKY 30V 3A SMB - B330B-13 (B330BDICT-ND)
Related parts :DIODE SCHOTTKY 30V 3A SMB - B330B-13
Order 'diode schottky 30v 3a smb - B330B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330BDICT-ND.
DIODE SCHOTTKY 30V 3A SMB - B330B-13
Order 'diode schottky 30v 3a smb - B330B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330BDIDKR-ND.
DIODE SCHOTTKY 30V 3A SMB - B330B-13-F
Order 'diode schottky 30v 3a smb - B330B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330B-FDICT-ND.
DIODES SCHOTTKY 30V 3A SMB - B330B-13-F
Order 'diodes schottky 30v 3a smb - B330B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330B-FDIDKR-ND.
DIODE SCHOTTKY 30V 3A SMB - B330B-13
Order 'diode schottky 30v 3a smb - B330B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B330BDITR-ND.
DIODE SCHOTTKY 30V 3A SMB - B330B-13-F
Order 'diode schottky 30v 3a smb - B330B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B330B-FDITR-ND.
DIODE SCHOTTKY 30V 3A SMA - B330A-13
Order 'diode schottky 30v 3a sma - B330A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330ADICT-ND.
DIODE SCHOTTKY 30V 3A SMA - B330A-13
Order 'diode schottky 30v 3a sma - B330A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330ADIDKR-ND.
DIODE SCHOTTKY 30V 3A SMA - B330A-13-F
Order 'diode schottky 30v 3a sma - B330A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330A-FDICT-ND.
DIODE SCHOTTKY 40V 3A SMB - B340B-13
Order 'diode schottky 40v 3a smb - B340B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340BDICT-ND.
DIODE SCHOTTKY 40V 3A SMB - B340B-13
Order 'diode schottky 40v 3a smb - B340B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340BDIDKR-ND.
DIODE SCHOTTKY 40V 3A SMB - B340B-13-F
Order 'diode schottky 40v 3a smb - B340B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340B-FDICT-ND.
DIODE SCHOTTKY 50V 3A SMB - B350B-13
Order 'diode schottky 50v 3a smb - B350B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B350BDICT-ND.
DIODE SCHOTTKY 50V 3A SMB - B350B-13
Order 'diode schottky 50v 3a smb - B350B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B350BDIDKR-ND.
DIODE SCHOTTKY 50V 3A SMB - B350B-13-F
Order 'diode schottky 50v 3a smb - B350B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B350B-FDICT-ND.
Send this link via E-Mail
Help With This Screen