2.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial 200V 2222 118 90538
CAP 200V 2.2UF ELECT AXIAL - 2222 118 90538 - Capacitors
| Digi-Key Part Number | 4174PHCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2222 118 90538 | |||
| Description | CAP 200V 2.2UF ELECT AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 118 90538 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| ESR (Equivalent Series Resistance) | 44.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.260" Dia x 0.709" H (6.50mm x 18.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 118 90538 2222 118 90538 4174PHCT ND 4174PHCTND 4174PHCT |
2222 118 90538 Specification Sheet
CAP 200V 2.2UF ELECT AXIAL - 2222 118 90538 (4174PHCT-ND) - Capacitors
Related parts 2.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial 200V 2222 118 905382.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial 200V 2222 118 90538
Order 'cap 200v 2.2uf elect axial - 2222 118 90538' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4174PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V 2222 118 35221
Order 'cap 16v 220uf elect axial - 2222 118 35221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4116PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V 2222 118 90512
Order 'cap 40v 220uf elect axial - 2222 118 90512' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4140PHCT-ND.
4.7µF Aluminum Capacitor Vishay/BC Components (VA) Axial 200V MAL211890541E3
Order 'cap 200v 4.7uf elect axial - MAL211890541E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4175PHCT-ND.
10µF Aluminum Capacitor Vishay/BC Components (VA) Axial 200V MAL211890543E3
Order 'cap 200v 10uf elect axial - MAL211890543E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4176PHCT-ND.
680µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V 2222 021 34681
Order 'cap 10v 680uf elect axial - 2222 021 34681' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4007PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL202137229E3
Order 'cap 40v 22uf elect axial - MAL202137229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4046PHCT-ND.
2.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial 63V MAL202138228E3
Order 'cap 63v 2.2uf elect axial - MAL202138228E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4063PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 63V MAL202138229E3
Order 'cap 63v 22uf elect axial - MAL202138229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4068PHCT-ND.
2.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial 100V MAL202139228E3
Order 'cap 100v 2.2uf elect axial - MAL202139228E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4085PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 100V MAL202190552E3
Order 'cap 100v 22uf elect axial - MAL202190552E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4090PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 100V MAL202139229E3
Order 'cap 100v 22uf elect axial - MAL202139229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4091PHCT-ND.
2.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial 63V MAL211838228E3
Order 'cap 63v 2.2uf elect axial - MAL211838228E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4149PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 63V MAL211838229E3
Order 'cap 63v 22uf elect axial - MAL211838229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4152PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 100V MAL211839229E3
Order 'cap 100v 22uf elect axial - MAL211839229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4164PHCT-ND.
Options for 2.2µF Aluminum Capacitor Vishay/BC Components (VA) Axial 200V 2222 118 90538
Send this link via E-Mail
Help With This Screen
