CAP 100V 150UF ELECT AXIAL - 2222 118 19151
| Digi-Key Part Number | 4170PHBK-ND |
800 |
2.38045 |
Extended Price
1904.36 |
| Manufacturer Part Number | 2222 118 19151 | |||
| Description | CAP 100V 150UF ELECT AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 118 19151 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | 940.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Series | AHT 118 |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 118 19151 2222 118 19151 4170PHBK ND 4170PHBKND 4170PHBK |
2222 118 19151 Specification Sheet
CAP 100V 150UF ELECT AXIAL - 2222 118 19151 (4170PHBK-ND)
Related parts :CAP 100V 150UF ELECT AXIAL - 2222 118 19151
Order 'cap 100v 150uf elect axial - 2222 118 19151' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4170PHBK-ND.
CAP 100V 150UF ELECT AXIAL - 2222 021 19151
Order 'cap 100v 150uf elect axial - 2222 021 19151' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4097PHBK-ND.
CAP 100V 150UF ELECT AXIAL - 2222 138 19151
Order 'cap 100v 150uf elect axial - 2222 138 19151' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4259PHBK-ND.
CAP 40V 150UF ELECT AXIAL - 2222 118 37151
Order 'cap 40v 150uf elect axial - 2222 118 37151' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4139PHCT-ND.
CAP 40V 150UF ELECT AXIAL - 2222 118 37151
Order 'cap 40v 150uf elect axial - 2222 118 37151' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4139PHTB-ND.
CAP 63V 150UF ELECT AXIAL - 2222 118 18151
Order 'cap 63v 150uf elect axial - 2222 118 18151' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4156PHBK-ND.
CAP 100V 4.7UF ELECT AXIAL - 2222 118 39478
Order 'cap 100v 4.7uf elect axial - 2222 118 39478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4162PHCT-ND.
CAP 100V 4.7UF ELECT AXIAL - 2222 118 39478
Order 'cap 100v 4.7uf elect axial - 2222 118 39478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4162PHTB-ND.
CAP 100V 10UF ELECT AXIAL - 2222 118 39109
Order 'cap 100v 10uf elect axial - 2222 118 39109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4163PHCT-ND.
CAP 100V 10UF ELECT AXIAL - 2222 118 39109
Order 'cap 100v 10uf elect axial - 2222 118 39109' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4163PHTB-ND.
CAP 100V 22UF ELECT AXIAL - 2222 118 39229
Order 'cap 100v 22uf elect axial - 2222 118 39229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4164PHCT-ND.
CAP 100V 22UF ELECT AXIAL - 2222 118 39229
Order 'cap 100v 22uf elect axial - 2222 118 39229' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4164PHTB-ND.
CAP 100V 33UF ELECT AXIAL - 2222 118 39339
Order 'cap 100v 33uf elect axial - 2222 118 39339' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4165PHCT-ND.
CAP 100V 33UF ELECT AXIAL - 2222 118 39339
Order 'cap 100v 33uf elect axial - 2222 118 39339' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4165PHTB-ND.
CAP 100V 47UF ELECT AXIAL - 2222 118 90536
Order 'cap 100v 47uf elect axial - 2222 118 90536' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4166PHCT-ND.
Send this link via E-Mail
Help With This Screen