DIODE SCHOTTKY 50V 2A SMB - B250-13
| Digi-Key Part Number | B250DITR-ND |
30000 |
.31000 |
Extended Price
9300.00 |
| Manufacturer Part Number | B250-13 | |||
| Description | DIODE SCHOTTKY 50V 2A SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | B250-13 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 700mV @ 2A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 50V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 200pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B250 13 B25013 B250DITR ND B250DITRND B250DITR |
B250-13 Specification Sheet
DIODE SCHOTTKY 50V 2A SMB - B250-13 (B250DITR-ND)
Related parts :DIODE SCHOTTKY 50V 2A SMB - B250-13
Order 'diode schottky 50v 2a smb - B250-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250DICT-ND.
DIODE SCHOTTKY 50V 2A SMB - B250-13
Order 'diode schottky 50v 2a smb - B250-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250DIDKR-ND.
DIODE SCHOTTKY 50V 2A SMB - B250-13
Order 'diode schottky 50v 2a smb - B250-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B250DITR-ND.
DIODE SCHOTTKY 50V 2A SMB - B250-13-F
Order 'diode schottky 50v 2a smb - B250-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250-FDICT-ND.
DIODE SCHOTTKY 50V 2A SMB - B250-13-F
Order 'diode schottky 50v 2a smb - B250-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B250-FDITR-ND.
DIODE SCHOTTKY 50V 2A SMB - B250-13-F
Order 'diode schottky 50v 2a smb - B250-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250-FDIDKR-ND.
DIODE SCHOTTKY 50V 2A SMA - B250A-13
Order 'diode schottky 50v 2a sma - B250A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250ADICT-ND.
DIODE SCHOTTKY 50V 2A SMA - B250A-13
Order 'diode schottky 50v 2a sma - B250A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B250ADITR-ND.
DIODE SCHOTTKY 50V 2A SMA - B250A-13-F
Order 'diode schottky 50v 2a sma - B250A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250A-FDICT-ND.
DIODE SCHOTTKY 50V 2A SMA - B250A-13-F
Order 'diode schottky 50v 2a sma - B250A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B250A-FDITR-ND.
DIODE SCHOTTKY 50V 2A SMA - B250A-13-F
Order 'diode schottky 50v 2a sma - B250A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250A-FDIDKR-ND.
DIODE SCHOTTKY 50V 1A SMB - B150B-13
Order 'diode schottky 50v 1a smb - B150B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B150BDICT-ND.
DIODE SCHOTTKY 50V 1A SMB - B150B-13
Order 'diode schottky 50v 1a smb - B150B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B150BDIDKR-ND.
DIODE SCHOTTKY 50V 1A SMB - B150B-13
Order 'diode schottky 50v 1a smb - B150B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B150BDITR-ND.
DIODE SCHOTTKY 50V 1A SMB - B150B-13-F
Order 'diode schottky 50v 1a smb - B150B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B150B-FDICT-ND.
Send this link via E-Mail
Help With This Screen
