DIODE SCHOTTKY 70V 1A SMB - B170B-13 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 70V Diodes Inc (VA) Schottky B170B-13
| Digi-Key Part Number | B170BDICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B170B-13 | |||
| Description | DIODE SCHOTTKY 70V 1A SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 70V Diodes Inc (VA) Schottky B170B-13
| Technical/Catalog Information | B170B-13 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 70V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 790mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 70V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 80pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B170B 13 B170B13 B170BDICT ND B170BDICTND B170BDICT |
B170B-13 Specification Sheet
DIODE SCHOTTKY 70V 1A SMB - B170B-13 (B170BDICT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 70V Diodes Inc (VA) Schottky B170B-13DIODE SCHOTTKY 70V 1A SMB - B170B-13
Order 'diode schottky 70v 1a smb - B170B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B170BDICT-ND.
DIODE SCHOTTKY 70V 1A SMB - B170B-13
Order 'diode schottky 70v 1a smb - B170B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B170BDIDKR-ND.
DIODE SCHOTTKY 70V 1A SMB - B170B-13-F
Order 'diode schottky 70v 1a smb - B170B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B170B-FDICT-ND.
DIODE SCHOTTKY 70V 1A SMB - B170B-13-F
Order 'diode schottky 70v 1a smb - B170B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B170B-FDIDKR-ND.
DIODE SCHOTTKY 70V 1A SMB - B170B-13
Order 'diode schottky 70v 1a smb - B170B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B170BDITR-ND.
DIODE SCHOTTKY 70V 1A SMB - B170B-13-F
Order 'diode schottky 70v 1a smb - B170B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B170B-FDITR-ND.
DIODE SCHOTTKY 70V 1A SMA - B170-13-F
Order 'diode schottky 70v 1a sma - B170-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B170-FDICT-ND.
DIODE SCHOTTKY 70V 1A SMA - B170-13-F
Order 'diode schottky 70v 1a sma - B170-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B170-FDIDKR-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13
Order 'diode schottky 100v 1a smb - B1100B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100BDICT-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13
Order 'diode schottky 100v 1a smb - B1100B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100BDIDKR-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13-F
Order 'diode schottky 100v 1a smb - B1100B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100B-FDICT-ND.
DIODE SCHOTTKY 20V 1A SMB - B120B-13
Order 'diode schottky 20v 1a smb - B120B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120BDICT-ND.
DIODE SCHOTTKY 20V 1A SMB - B120B-13
Order 'diode schottky 20v 1a smb - B120B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120BDIDKR-ND.
DIODE SCHOTTKY 20V 1A SMB - B120B-13-F
Order 'diode schottky 20v 1a smb - B120B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120B-FDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130BDICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 70V Diodes Inc (VA) Schottky B170B-13
Send this link via E-Mail
Help With This Screen
