DIODE SCHOTTKY 60V 1A SMA - B160-13-F - Discrete Semiconductor Products
| Digi-Key Part Number | B160-FDICT-ND |
1 10 100 250 500 1000 |
.50000 .36000 .21200 .15000 .12800 .10000 |
Extended Price
0.50 3.60 21.20 37.50 64.00 100.00 |
| Manufacturer Part Number | B160-13-F | |||
| Description | DIODE SCHOTTKY 60V 1A SMA | |||
| Quantity Available | 5953 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B160-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 700mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 60V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 110pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
B160 13 F B16013F B160 FDICT ND B160FDICTND B160-FDICT |
B160-13-F Specification Sheet
DIODE SCHOTTKY 60V 1A SMA - B160-13-F (B160-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DIDKR-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13-F
Order 'diode schottky 60v 1a sma - B160-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160-FDICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13-F
Order 'diode schottky 60v 1a sma - B160-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160-FDIDKR-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B160DITR-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13-F
Order 'diode schottky 60v 1a sma - B160-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B160-FDITR-ND.
DIODE SCHOTTKY 60V 1A SMB - B160B-13
Order 'diode schottky 60v 1a smb - B160B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160BDICT-ND.
DIODE SCHOTTKY 60V 1A SMB - B160B-13
Order 'diode schottky 60v 1a smb - B160B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160BDIDKR-ND.
DIODE SCHOTTKY 60V 1A SMB - SK16-13-F
Order 'diode schottky 60v 1a smb - SK16-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK16-FDICT-ND.
DIODE SCHOTTKY 60V 1A SMB - SK16-13-F
Order 'diode schottky 60v 1a smb - SK16-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK16-FDIDKR-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
Order 'diode schottky 100v 1a sma - B1100-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DICT-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
Order 'diode schottky 100v 1a sma - B1100-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DIDKR-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13-F
Order 'diode schottky 100v 1a sma - B1100-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100-FDICT-ND.
DIODE SCHOTTKY 20V 1A SMA - B120-13
Order 'diode schottky 20v 1a sma - B120-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DICT-ND.
DIODE SCHOTTKY 20V 1A SMA - B120-13
Order 'diode schottky 20v 1a sma - B120-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DIDKR-ND.
Send this link via E-Mail
Help With This Screen
