DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
| Digi-Key Part Number | B130B-FDICT-ND |
1 10 100 250 500 1000 |
.73000 .53300 .42900 .37700 .35100 .27300 |
Extended Price
0.73 5.33 42.90 94.25 175.50 273.00 |
| Manufacturer Part Number | B130B-13-F | |||
| Description | DIODE SCHOTTKY 30V 1A SMB | |||
| Quantity Available | 588 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B130B-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 1A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 500mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA (SMB) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 110pF @ 4V, 1MHz |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
B130B 13 F B130B13F B130B FDICT ND B130BFDICTND B130B-FDICT |
B130B-13-F Specification Sheet
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F (B130B-FDICT-ND)
Related parts :DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130BDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130BDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130B-FDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130B-FDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13
Order 'diode schottky 30v 1a smb - B130LB-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LBDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13
Order 'diode schottky 30v 1a smb - B130LB-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LBDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13-F
Order 'diode schottky 30v 1a smb - B130LB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LB-FDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13-F
Order 'diode schottky 30v 1a smb - B130LB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LB-FDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130BDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130B-FDITR-ND.
DIODE SCHOTTKY SMD 30V 1A SMB - SK13-13
Order 'diode schottky smd 30v 1a smb - SK13-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK13DICT-ND.
DIODE SCHOTTKY SMD 30V 1A SMB - SK13-13
Order 'diode schottky smd 30v 1a smb - SK13-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK13DIDKR-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13
Order 'diode schottky 30v 1a sma - B130-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130DICT-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13
Order 'diode schottky 30v 1a sma - B130-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130DIDKR-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13-F
Order 'diode schottky 30v 1a sma - B130-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130-FDICT-ND.
Send this link via E-Mail
Help With This Screen