DIODE SCHOTTKY 30V 1A SMB - B130B-13 - Diodes, Rectifiers
| Digi-Key Part Number | B130BDICT-ND |
1 10 100 250 500 1000 |
.65000 .52000 .39000 .29252 .23400 .20800 |
Extended Price
0.65 5.20 39.00 73.13 117.00 208.00 |
| Manufacturer Part Number | B130B-13 | |||
| Description | DIODE SCHOTTKY 30V 1A SMB | |||
| Quantity Available | 778 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B130B-13 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMB |
| Package Name | DO-214AA |
| Diode Type | Schottky |
| Output Current | 1.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 500.00 mV @ 1.0 A |
| Reverse Leakage Current | 500.00 µA @ 30.0 V |
| Packaging | Cut Tape |
| Capacitance | 110.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 21.0 V [Max] |
| Surge Current | 30.00 A [Max] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B130B 13 B130B13 B130BDICT ND B130BDICTND B130BDICT |
B130B-13 Specification Sheet
DIODE SCHOTTKY 30V 1A SMB - B130B-13 (B130BDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130BDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130BDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13
Order 'diode schottky 30v 1a smb - B130B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130BDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130B-FDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130B-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
Order 'diode schottky 30v 1a smb - B130B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130B-FDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13
Order 'diode schottky 30v 1a smb - B130LB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LBDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13
Order 'diode schottky 30v 1a smb - B130LB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LBDIDKR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13
Order 'diode schottky 30v 1a smb - B130LB-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LBDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13-F
Order 'diode schottky 30v 1a smb - B130LB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LB-FDICT-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13-F
Order 'diode schottky 30v 1a smb - B130LB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LB-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130LB-13-F
Order 'diode schottky 30v 1a smb - B130LB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LB-FDIDKR-ND.
DIODE SCHOTTKY SMD 30V 1A SMB - SK13-13
Order 'diode schottky smd 30v 1a smb - SK13-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SK13DICT-ND.
DIODE SCHOTTKY SMD 30V 1A SMB - SK13-13
Order 'diode schottky smd 30v 1a smb - SK13-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SK13DIDKR-ND.
DIODE SCHOTTKY SMD 30V 1A SMB - SK13-13
Order 'diode schottky smd 30v 1a smb - SK13-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SK13DITR-ND.
Send this link via E-Mail
Help With This Screen