Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE STD REC 1200V 6A DO-4 - A6F120 - Diodes, Rectifiers

Digi-Key Part Number A6F120-ND
Price Break
1
Unit Price
5.78000
Extended Price
5.78
Manufacturer Part NumberA6F120
DescriptionDIODE STD REC 1200V 6A DO-4
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA6F120
VendorInternational Rectifier
CategoryDiodes, Rectifiers
Mounting TypeStud
Package NameDO-203AA
Package NameDO-4
Diode TypeAvalanche
Output Current6.00 A [Max]
Repetitive Reverse Voltage (Vrrm)1200 V [Max]
PackagingBulk
Has Digi-ReelNot TR
PolarityStandard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A6F120
A6F120

A6F120 Specification Sheet

Image of DIODE STD REC 1200V 6A DO-4 - A6F120

DIODE STD REC 1200V 6A DO-4 - A6F120 (A6F120-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE STD REC 1200V 6A DO-4 - A6F120
 Order 'diode std rec 1200v 6a do-4 - A6F120' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6F120-ND.
DIODE STD REC 1000V 6A DO-4 - A6F100
 Order 'diode std rec 1000v 6a do-4 - A6F100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6F100-ND.
DIODE STD REC 400V 6A DO-4 - A6F40
 Order 'diode std rec 400v 6a do-4 - A6F40' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6F40-ND.
DIODE STD REC 600V 6A DO-4 - A6F60
 Order 'diode std rec 600v 6a do-4 - A6F60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6F60-ND.
DIODE STD REC 800V 6A DO-4 - A6F80
 Order 'diode std rec 800v 6a do-4 - A6F80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6F80-ND.
DIODE STD REC 1200V 6A DO-4 - 6FR120
 Order 'diode std rec 1200v 6a do-4 - 6FR120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6FR120-ND.
DIODE STD REC 1200V 130A DO-30 - 130HFR120PV
 Order 'diode std rec 1200v 130a do-30 - 130HFR120PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HFR120PV-ND.
DIODE STD REC 500V 12A DO-4 - 1N1205RA
 Order 'diode std rec 500v 12a do-4 - 1N1205RA' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N1205RA-ND.
DIODE STD REC 700V 12A DO-4 - 1N3670RA
 Order 'diode std rec 700v 12a do-4 - 1N3670RA' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3670RA-ND.
DIODE STD REC 900V 12A DO-4 - 1N3672RA
 Order 'diode std rec 900v 12a do-4 - 1N3672RA' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3672RA-ND.
DIODE STD REC 1200V 250A DO-9 - 1N3743R G BK G
 Order 'diode std rec 1200v 250a do-9 - 1N3743R G BK G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3743R-ND.
DIODE FAST REC 400V 6A DO-4 - 1N3883R
 Order 'diode fast rec 400v 6a do-4 - 1N3883R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3883R-ND.
DIODE STD REC 1200V 200A DO-30 - 200HFR120PV
 Order 'diode std rec 1200v 200a do-30 - 200HFR120PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200HFR120PV-ND.
DIODE STD REC 1200V 150A DO-30 - 45LR120D
 Order 'diode std rec 1200v 150a do-30 - 45LR120D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 45LR120D-ND.
DIODE STD REC 1000V 12A DO-4 - A12F100
 Order 'diode std rec 1000v 12a do-4 - A12F100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE STD REC 1200V 6A DO-4 - 6FR120 Next: DIODE STD REC 1200V 70A DO-5 - 70HFR120