DIODE AVALANCHE 100V 25A DO-4 - A25F10
| Digi-Key Part Number | A25F10-ND |
1 |
6.70000 |
Extended Price
6.70 |
| Manufacturer Part Number | A25F10 | |||
| Description | DIODE AVALANCHE 100V 25A DO-4 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A25F10 |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-203AA |
| Package Name | DO-4 |
| Diode Type | Avalanche |
| Output Current | 25.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A25F10 A25F10 |
A25F10 Specification Sheet
DIODE AVALANCHE 100V 25A DO-4 - A25F10 (A25F10-ND)
Related parts:DIODE AVALANCHE 100V 25A DO-4 - A25F10
Order 'diode avalanche 100v 25a do-4 - A25F10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25F10-ND.
DIODE AVALANCHE 100V 25A DO-4 - A25FR10
Order 'diode avalanche 100v 25a do-4 - A25FR10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25FR10-ND.
DIODE AVALANCHE 100V 12A DO-4 - A12F10
Order 'diode avalanche 100v 12a do-4 - A12F10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F10-ND.
DIODE AVALANCHE 100V 12A DO-4 - A12FR10
Order 'diode avalanche 100v 12a do-4 - A12FR10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12FR10-ND.
DIODE AVALANCHE 100V 16A DO-4 - A16F10
Order 'diode avalanche 100v 16a do-4 - A16F10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A16F10-ND.
DIODE AVALANCHE 100V 16A DO-4 - A16FR10
Order 'diode avalanche 100v 16a do-4 - A16FR10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A16FR10-ND.
DIODE AVALANCHE 200V 25A DO-4 - A25F20
Order 'diode avalanche 200v 25a do-4 - A25F20' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25F20-ND.
DIODE AVALANCHE 1000V 25A DO-4 - A25FR100
Order 'diode avalanche 1000v 25a do-4 - A25FR100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25FR100-ND.
DIODE AVALANCHE 1200V 25A DO-4 - A25FR120
Order 'diode avalanche 1200v 25a do-4 - A25FR120' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25FR120-ND.
DIODE AVALANCHE 200V 25A DO-4 - A25FR20
Order 'diode avalanche 200v 25a do-4 - A25FR20' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25FR20-ND.
DIODE AVALANCHE 600V 25A DO-4 - A25FR60
Order 'diode avalanche 600v 25a do-4 - A25FR60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25FR60-ND.
DIODE AVALANCHE 800V 25A DO-4 - A25FR80
Order 'diode avalanche 800v 25a do-4 - A25FR80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25FR80-ND.
DIODE AVALANCHE 100V 6A DO-4 - A6F10
Order 'diode avalanche 100v 6a do-4 - A6F10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6F10-ND.
DIODE AVALANCHE 100V 6A DO-4 - A6FR10
Order 'diode avalanche 100v 6a do-4 - A6FR10' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6FR10-ND.
DIODE STD REC 100V 25A DO-4 - 25FR10
Order 'diode std rec 100v 25a do-4 - 25FR10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25FR10-ND.
Send this link via E-Mail
Help With This Screen