DIODE STD REC 800V 12A DO-4 - A12FR80 - Diodes, Rectifiers
| Digi-Key Part Number | A12FR80-ND |
1 |
5.76000 |
Extended Price
5.76 |
| Manufacturer Part Number | A12FR80 | |||
| Description | DIODE STD REC 800V 12A DO-4 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A12FR80 |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-203AA |
| Package Name | DO-4 |
| Diode Type | Avalanche |
| Output Current | 12.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 800 V [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Polarity | Reverse |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A12FR80 A12FR80 |
A12FR80 Specification Sheet
DIODE STD REC 800V 12A DO-4 - A12FR80 (A12FR80-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE STD REC 800V 12A DO-4 - A12FR80
Order 'diode std rec 800v 12a do-4 - A12FR80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12FR80-ND.
DIODE STD REC 800V 12A DO-4 - A12F80
Order 'diode std rec 800v 12a do-4 - A12F80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F80-ND.
DIODE STD REC 500V 12A DO-4 - 1N1205RA
Order 'diode std rec 500v 12a do-4 - 1N1205RA' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N1205RA-ND.
DIODE STD REC 700V 12A DO-4 - 1N3670RA
Order 'diode std rec 700v 12a do-4 - 1N3670RA' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3670RA-ND.
DIODE STD REC 900V 12A DO-4 - 1N3672RA
Order 'diode std rec 900v 12a do-4 - 1N3672RA' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3672RA-ND.
DIODE STD REC 1000V 12A DO-4 - A12F100
Order 'diode std rec 1000v 12a do-4 - A12F100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F100-ND.
DIODE STD REC 200V 12A DO-4 - A12F120
Order 'diode std rec 200v 12a do-4 - A12F120' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F120-ND.
DIODE STD REC 400V 12A DO-4 - A12F40
Order 'diode std rec 400v 12a do-4 - A12F40' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F40-ND.
DIODE STD REC 600V 12A DO-4 - A12F60
Order 'diode std rec 600v 12a do-4 - A12F60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F60-ND.
DIODE STD REC 400V 12A DO-4 - A12FR40
Order 'diode std rec 400v 12a do-4 - A12FR40' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12FR40-ND.
DIODE STD REC 800V 16A DO-4 - A16F80
Order 'diode std rec 800v 16a do-4 - A16F80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A16F80-ND.
DIODE STD REC 800V 16A DO-4 - A16FR80
Order 'diode std rec 800v 16a do-4 - A16FR80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A16FR80-ND.
DIODE STD REC 800V 25A DO-4 - A25F80
Order 'diode std rec 800v 25a do-4 - A25F80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25F80-ND.
DIODE STD REC 800V 6A DO-4 - A6F80
Order 'diode std rec 800v 6a do-4 - A6F80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A6F80-ND.
DIODE STD REC 800V 12A DO-4 - 12F80
Order 'diode std rec 800v 12a do-4 - 12F80' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F80-ND.
Send this link via E-Mail
Help With This Screen