DIODE STD REC 800V 12A DO-4 - A12F80
| Digi-Key Part Number | A12F80-ND |
1 |
5.76000 |
Extended Price
5.76 |
| Manufacturer Part Number | A12F80 | |||
| Description | DIODE STD REC 800V 12A DO-4 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A12F80 |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-203AA |
| Package Name | DO-4 |
| Diode Type | Avalanche |
| Output Current | 12.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 800 V [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A12F80 A12F80 |
A12F80 Specification Sheet
DIODE STD REC 800V 12A DO-4 - A12F80 (A12F80-ND)
Related parts:DIODE STD REC 800V 12A DO-4 - A12F80
Order 'diode std rec 800v 12a do-4 - A12F80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12F80-ND.
DIODE STD REC 800V 12A DO-4 - 12F80
Order 'diode std rec 800v 12a do-4 - 12F80' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F80-ND.
DIODE STD REC 800V 12A DO-4 - 12FR80
Order 'diode std rec 800v 12a do-4 - 12FR80' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FR80-ND.
DIODE STD REC 800V 12A DO-4 - 1N3671A
Order 'diode std rec 800v 12a do-4 - 1N3671A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N3671A-ND.
DIODE STD REC 800V 12A DO-4 - 1N3671RA
Order 'diode std rec 800v 12a do-4 - 1N3671RA' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N3671RA-ND.
DIODE STD REC 800V 12A DO-4 - A12FR80
Order 'diode std rec 800v 12a do-4 - A12FR80' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A12FR80-ND.
DIODE STD REC 1000V 12A DO-4 - 12F100
Order 'diode std rec 1000v 12a do-4 - 12F100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F100-ND.
DIODE STD REC 100V 12A DO-4 - 12F10
Order 'diode std rec 100v 12a do-4 - 12F10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F10-ND.
DIODE STD REC 1200V 12A DO-4 - 12F120
Order 'diode std rec 1200v 12a do-4 - 12F120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F120-ND.
DIODE STD REC 200V 12A DO-4 - 12F20
Order 'diode std rec 200v 12a do-4 - 12F20' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F20-ND.
DIODE STD REC 400V 12A DO-4 - 12F40
Order 'diode std rec 400v 12a do-4 - 12F40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F40-ND.
DIODE STD REC 600V 12A DO-4 - 12F60
Order 'diode std rec 600v 12a do-4 - 12F60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F60-ND.
DIODE FAST REC 800V 12A DO-4 - 12FL80S05
Order 'diode fast rec 800v 12a do-4 - 12FL80S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FL80S05-ND.
DIODE FAST REC 800V 12A DO-4 - 12FLR80S05
Order 'diode fast rec 800v 12a do-4 - 12FLR80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FLR80S05-ND.
DIODE STD REC 100V 12A DO-4 - 12FR10
Order 'diode std rec 100v 12a do-4 - 12FR10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FR10-ND.
Send this link via E-Mail
Help With This Screen