BATT PACK 4.8V 700MAH NICAD - N-700AACL2X2 - Batteries
700mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X2
| Digi-Key Part Number | SY114-L022-ND |
1 10 50 100 250 500 1000 2500 5000 |
10.72000 9.65000 8.57760 7.50540 6.86204 6.43318 5.89707 5.46820 5.36098 |
Extended Price
10.72 96.50 428.88 750.54 1715.51 3216.59 5897.07 13670.50 26804.90 |
| Manufacturer Part Number | N-700AACL2X2 | |||
| Description | BATT PACK 4.8V 700MAH NICAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N-700AACL2X2 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | AA - Button Top |
| Number of Cells | 4 |
| Voltage - Rated | 4.8V |
| Capacity | 700mAh |
| Structure | 2 Rows x 2 Cells Front to Back |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Cadmium |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
N 700AACL2X2 N700AACL2X2 SY114 L022 ND SY114L022ND SY114-L022 |
BATT PACK 4.8V 700MAH NICAD - N-700AACL2X2 (SY114-L022-ND) - Batteries
Related parts 700mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X2BATT PACK 4.8V 700MAH NICAD - N-700AACL2X2
Order 'batt pack 4.8v 700mah nicad - N-700AACL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY114-L022-ND.
BATT PACK 4.8V 700MAH NICAD - N-700AACF2X2
Order 'batt pack 4.8v 700mah nicad - N-700AACF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY114-F022-ND.
BATT PACK 4.8V 700MAH NICAD - N-700AACF4
Order 'batt pack 4.8v 700mah nicad - N-700AACF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY114-F041-ND.
BATT PACK 4.8V 700MAH NICAD - N-700AACL4X1
Order 'batt pack 4.8v 700mah nicad - N-700AACL4X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY114-L041-ND.
BATT PACK 4.8V 700MAH NICAD - N-700AACLF2X2
Order 'batt pack 4.8v 700mah nicad - N-700AACLF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY115-F022-ND.
BATT PACK 4.8V 700MAH NICAD - N-700AACLF4
Order 'batt pack 4.8v 700mah nicad - N-700AACLF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY115-F041-ND.
BATT PACK 4.8V 700MAH NICAD - N-700AACLL2X2
Order 'batt pack 4.8v 700mah nicad - N-700AACLL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY115-L022-ND.
BATT PACK 4.8V 700MAH NICAD - N-700AACLL4X1
Order 'batt pack 4.8v 700mah nicad - N-700AACLL4X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY115-L041-ND.
BATT PACK 4.8V 110MAH NICAD - N-110AAF2X2
Order 'batt pack 4.8v 110mah nicad - N-110AAF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-F022-ND.
BATT PACK 4.8V 110MAH NICAD - N-110AAF4
Order 'batt pack 4.8v 110mah nicad - N-110AAF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-F041-ND.
BATT PACK 4.8V 110MAH NICAD - N-110AAL2X2
Order 'batt pack 4.8v 110mah nicad - N-110AAL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-L022-ND.
BATT PACK 4.8V 110MAH NICAD - N-110AAL4X1
Order 'batt pack 4.8v 110mah nicad - N-110AAL4X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-L041-ND.
BATT PACK 4.8V 270MAH NICAD - N-270AAF2X2
Order 'batt pack 4.8v 270mah nicad - N-270AAF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-F022-ND.
BATT PACK 4.8V 270MAH NICAD - N-270AAF4
Order 'batt pack 4.8v 270mah nicad - N-270AAF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-F041-ND.
BATT PACK 4.8V 270MAH NICAD - N-270AAL2X2
Order 'batt pack 4.8v 270mah nicad - N-270AAL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-L022-ND.
Options for 700mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X2
Send this link via E-Mail
Help With This Screen
