Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100SPBF - Discrete Semiconductor Products

Digi-Key Part Number 8TQ100SPBF-ND
Price Break
550
Unit Price
.69900
Extended Price
384.45
Manufacturer Part Number8TQ100SPBF
DescriptionDIODE SCHOTTKY 100V 8A D2PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8TQ100SPBF
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - Reverse (Vr) (Max)100V
Current - Average Rectified (Io)8A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If720mV @ 8A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr550µA @ 100V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeSurface Mount
Package / CaseD&sup2;Pak (SMD-220-3, TO-263-3)
PackagingBulk
Capacitance @ Vr, F-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8TQ100SPBF
8TQ100SPBF

8TQ100SPBF Specification Sheet

Image of DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100SPBF

DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100SPBF (8TQ100SPBF-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100SPBF
 Order 'diode schottky 100v 8a d2pak - 8TQ100SPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100SPBF-ND.
DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100S
 Order 'diode schottky 100v 8a d2pak - 8TQ100S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100S-ND.
DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100STRL
 Order 'diode schottky 100v 8a d2pak - 8TQ100STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100STRL-ND.
DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100STRR
 Order 'diode schottky 100v 8a d2pak - 8TQ100STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100STRR-ND.
DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100STRRPBF
 Order 'diode schottky 100v 8a d2pak - 8TQ100STRRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100STRRPBF-ND.
DIODE SCHOTTKY 80V 8A D2PAK - 8TQ080S
 Order 'diode schottky 80v 8a d2pak - 8TQ080S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ080S-ND.
DIODE SCHOTTKY 80V 8A D2PAK - 8TQ080SPBF
 Order 'diode schottky 80v 8a d2pak - 8TQ080SPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ080SPBF-ND.
DIODE SCHOTTKY 80V 8A D2PAK - 8TQ080STRL
 Order 'diode schottky 80v 8a d2pak - 8TQ080STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ080STRL-ND.
DIODE SCHOTTKY 80V 8A D2PAK - 8TQ080STRR
 Order 'diode schottky 80v 8a d2pak - 8TQ080STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ080STRR-ND.
DIODE SCHOTTKY 100V 8A TO-220AC - 8TQ100
 Order 'diode schottky 100v 8a to-220ac - 8TQ100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100-ND.
DIODE SCHOTTKY 100V 8A TO220AC - 8TQ100PBF
 Order 'diode schottky 100v 8a to220ac - 8TQ100PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100PBF-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100
 Order 'diode schottky 100v 1a smb - 10BQ100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10BQ100-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100TRPBF
 Order 'diode schottky 100v 1a smb - 10BQ100TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 10BQ100PBFCT-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100PBF
 Order 'diode schottky 100v 1a smb - 10BQ100PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10BQ100PBF-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100TRPBF
 Order 'diode schottky 100v 1a smb - 10BQ100TRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10BQ100PBFTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100S Next: DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100STRL