DIODE FAST REC 1000V 8A D-PAK - 8EWF10STRR
| Digi-Key Part Number | 8EWF10STRR-ND |
3000 |
.82500 |
Extended Price
2475.00 |
| Manufacturer Part Number | 8EWF10STRR | |||
| Description | DIODE FAST REC 1000V 8A D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8EWF10STRR |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 8A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 8A |
| Reverse Recovery Time (trr) | 270ns |
| Current - Reverse Leakage @ Vr | 100µA @ 1000V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak (TO-252, TO-252AA) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8EWF10STRR 8EWF10STRR |
8EWF10STRR Specification Sheet
DIODE FAST REC 1000V 8A D-PAK - 8EWF10STRR (8EWF10STRR-ND)
Related parts :DIODE FAST REC 1000V 8A D-PAK - 8EWF10STRR
Order 'diode fast rec 1000v 8a d-pak - 8EWF10STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF10STRR-ND.
DIODE FAST REC 1000V 8A D-PAK - 8EWF10STRL
Order 'diode fast rec 1000v 8a d-pak - 8EWF10STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF10STRL-ND.
DIODE FAST REC 1000V 8A D-PAK - 8EWF10STR
Order 'diode fast rec 1000v 8a d-pak - 8EWF10STR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF10STR-ND.
DIODE FAST REC 200V 8A D-PAK - 8EWF02S
Order 'diode fast rec 200v 8a d-pak - 8EWF02S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF02S-ND.
DIODE FAST REC 200V 8A D-PAK - 8EWF02STRL
Order 'diode fast rec 200v 8a d-pak - 8EWF02STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF02STRL-ND.
DIODE FAST REC 200V 8A D-PAK - 8EWF02STR
Order 'diode fast rec 200v 8a d-pak - 8EWF02STR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF02STR-ND.
DIODE FAST REC 200V 8A D-PAK - 8EWF02STRR
Order 'diode fast rec 200v 8a d-pak - 8EWF02STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF02STRR-ND.
DIODE FAST REC 400V 8A D-PAK - 8EWF04S
Order 'diode fast rec 400v 8a d-pak - 8EWF04S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF04S-ND.
DIODE FAST REC 400V 8A D-PAK - 8EWF04STRL
Order 'diode fast rec 400v 8a d-pak - 8EWF04STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF04STRL-ND.
DIODE FAST REC 400V 8A D-PAK - 8EWF04STR
Order 'diode fast rec 400v 8a d-pak - 8EWF04STR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF04STR-ND.
DIODE FAST REC 400V 8A D-PAK - 8EWF04STRR
Order 'diode fast rec 400v 8a d-pak - 8EWF04STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF04STRR-ND.
DIODE FAST REC 600V 8A D-PAK - 8EWF06S
Order 'diode fast rec 600v 8a d-pak - 8EWF06S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF06S-ND.
DIODE FAST REC 600V 8A D-PAK - 8EWF06STRL
Order 'diode fast rec 600v 8a d-pak - 8EWF06STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF06STRL-ND.
DIODE FAST REC 600V 8A D-PAK - 8EWF06STR
Order 'diode fast rec 600v 8a d-pak - 8EWF06STR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF06STR-ND.
DIODE FAST REC 600V 8A D-PAK - 8EWF06STRR
Order 'diode fast rec 600v 8a d-pak - 8EWF06STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8EWF06STRR-ND.
Send this link via E-Mail
Help With This Screen