DIODE HYPERFAST 600V 8A TO-262 - 8ETX06-1 - Discrete Semiconductor Products
| Digi-Key Part Number | 8ETX06-1-ND |
1000 |
.99180 |
Extended Price
991.80 |
| Manufacturer Part Number | 8ETX06-1 | |||
| Description | DIODE HYPERFAST 600V 8A TO-262 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8ETX06-1 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 8A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 3V @ 8A |
| Reverse Recovery Time (trr) | 24ns |
| Current - Reverse Leakage @ Vr | 50µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-262 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8ETX06 1 8ETX061 |
8ETX06-1 Specification Sheet
DIODE HYPERFAST 600V 8A TO-262 - 8ETX06-1 (8ETX06-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE HYPERFAST 600V 8A TO-262 - 8ETX06-1
Order 'diode hyperfast 600v 8a to-262 - 8ETX06-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETX06-1-ND.
DIODE HYPERFAST 600V 8A TO-262 - 8ETL06-1
Order 'diode hyperfast 600v 8a to-262 - 8ETL06-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETL06-1-ND.
DIODE HYPERFAST 600V 15A TO-262 - 15ETL06-1
Order 'diode hyperfast 600v 15a to-262 - 15ETL06-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETL06-1-ND.
DIODE HYPERFAST 600V 15A TO-262 - 15ETX06-1
Order 'diode hyperfast 600v 15a to-262 - 15ETX06-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETX06-1-ND.
DIODE UFAST 600V 8A TO-262 - 8ETH06-1
Order 'diode ufast 600v 8a to-262 - 8ETH06-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETH06-1-ND.
DIODE HYPERFAST 600V 8A TO-220AC - 8ETX06
Order 'diode hyperfast 600v 8a to-220ac - 8ETX06' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETX06-ND.
DIODE HYPERFAST 600V 8A D2PAK - 8ETX06S
Order 'diode hyperfast 600v 8a d2pak - 8ETX06S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETX06S-ND.
DIODE HYPERFAST 600V 8A TO262 - 8ETX06-1PBF
Order 'diode hyperfast 600v 8a to262 - 8ETX06-1PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETX06-1PBF-ND.
DIODE UFAST 600V 15A TO-262 - 15ETH06-1
Order 'diode ufast 600v 15a to-262 - 15ETH06-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETH06-1-ND.
DIODE UFAST 300V 8A TO-262 - 8ETH03-1
Order 'diode ufast 300v 8a to-262 - 8ETH03-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETH03-1-ND.
DIODE HYPERFAST 600V 8A TO220FP - 8ETH06FPPBF
Order 'diode hyperfast 600v 8a to220fp - 8ETH06FPPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETH06FPPBF-ND.
DIODE HYPERFAST 600V 8A TO-220FP - 8ETL06FP
Order 'diode hyperfast 600v 8a to-220fp - 8ETL06FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETL06FP-ND.
DIODE HYPERFAST 600V 8A TO220FP - 8ETL06FPPBF
Order 'diode hyperfast 600v 8a to220fp - 8ETL06FPPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETL06FPPBF-ND.
DIODE HYPERFAST 600V 8A TO-220AC - 8ETL06
Order 'diode hyperfast 600v 8a to-220ac - 8ETL06' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETL06-ND.
DIODE HYPERFAST 600V 8A TO220AC - 8ETL06PBF
Order 'diode hyperfast 600v 8a to220ac - 8ETL06PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETL06PBF-ND.
Send this link via E-Mail
Help With This Screen