Keywords:





700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X1

BATT PACK 2.4V 700MAH NICAD - N-700AACL2X1 - Batteries

Digi-Key Part Number SY114-L021-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
5.54000
4.99000
4.43560
3.88110
3.54844
3.32668
3.04945
2.82767
2.77223
Extended Price
5.54
49.90
221.78
388.11
887.11
1663.34
3049.45
7069.18
13861.15
Manufacturer Part NumberN-700AACL2X1
DescriptionBATT PACK 2.4V 700MAH NICAD
Quantity Available
All prices are in USD

Non-Stock

Purchase 700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X1
Technical/Catalog InformationN-700AACL2X1
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell SizeAA - Button Top
Number of Cells2
Voltage - Rated 2.4V
Capacity700mAh
Structure1 Row x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Cadmium
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names N 700AACL2X1
N700AACL2X1
SY114 L021 ND
SY114L021ND
SY114-L021


Image of BATT PACK 2.4V 700MAH NICAD - N-700AACL2X1

BATT PACK 2.4V 700MAH NICAD - N-700AACL2X1 (SY114-L021-ND) - Batteries

Related parts 700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X1
700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X1
 Order 'batt pack 2.4v 700mah nicad - N-700AACL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY114-L021-ND.
700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACF2
 Order 'batt pack 2.4v 700mah nicad - N-700AACF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY114-F021-ND.
700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACLF2
 Order 'batt pack 2.4v 700mah nicad - N-700AACLF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY115-F021-ND.
700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACLL2X1
 Order 'batt pack 2.4v 700mah nicad - N-700AACLL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY115-L021-ND.
110mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-110AAF2
 Order 'batt pack 2.4v 110mah nicad - N-110AAF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-F021-ND.
110mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-110AAL2X1
 Order 'batt pack 2.4v 110mah nicad - N-110AAL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-L021-ND.
270mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-270AAF2
 Order 'batt pack 2.4v 270mah nicad - N-270AAF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-F021-ND.
270mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-270AAL2X1
 Order 'batt pack 2.4v 270mah nicad - N-270AAL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-L021-ND.
4400mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium KR-4400DF2
 Order 'batt pack 2.4v 4400mah nicad - KR-4400DF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-F021-ND.
4400mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium KR-4400DL2X1
 Order 'batt pack 2.4v 4400mah nicad - KR-4400DL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L021-ND.
1100mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium KR-1100AAUF2
 Order 'batt pack 2.4v 1100mah nicad - KR-1100AAUF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-F021-ND.
1100mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium KR-1100AAUL2X1
 Order 'batt pack 2.4v 1100mah nicad - KR-1100AAUL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L021-ND.
1500mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium KR-1500AULF2
 Order 'batt pack 2.4v 1500mah nicad - KR-1500AULF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F021-ND.
1500mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium KR-1500AULL2X1
 Order 'batt pack 2.4v 1500mah nicad - KR-1500AULL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-L021-ND.
1400mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium KR-1400AEF2
 Order 'batt pack 2.4v 1400mah nicad - KR-1400AEF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY111-F021-ND.

Options for 700mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Cadmium N-700AACL2X1
Send this link via E-Mail
Help With This Screen

BATT PACK 2.4V 700MAH NICAD - N-700AACL2X1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 2.4V 700MAH NICAD - N-700AACF2 Next: BATT PACK 2.4V 700MAH NICAD - N-700AACLF2
BATT PACK 2.4V 700MAH NICAD - N-700AACL2X1