DIODE SCHOTTKY 35V 8A DO-204AR - 80SQ035TR - Discrete Semiconductor Products
| Digi-Key Part Number | 80SQ035TR-ND |
1500 6000 10500 |
.81000 .75000 .72000 |
Extended Price
1215.00 4500.00 7560.00 |
| Manufacturer Part Number | 80SQ035TR | |||
| Description | DIODE SCHOTTKY 35V 8A DO-204AR | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 80SQ035TR |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 35V |
| Current - Average Rectified (Io) | 8A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 530mV @ 8A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 2mA @ 35V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-204AR, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
80SQ035TR 80SQ035TR |
80SQ035TR Specification Sheet
DIODE SCHOTTKY 35V 8A DO-204AR - 80SQ035TR (80SQ035TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 35V 8A DO-204AR - 80SQ035TR
Order 'diode schottky 35v 8a do-204ar - 80SQ035TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ035TR-ND.
DIODE SCHOTTKY 35V 8A DO-204AR - 80SQ035
Order 'diode schottky 35v 8a do-204ar - 80SQ035' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ035-ND.
DIODE SCHOTTKY 35V 8A DO-204AR - 80SQ035PBF
Order 'diode schottky 35v 8a do-204ar - 80SQ035PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ035PBF-ND.
DIODE SCHOTTKY 30V 8A DO-204AR - 80SQ030
Order 'diode schottky 30v 8a do-204ar - 80SQ030' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ030-ND.
DIODE SCHOTTKY 30V 8A DO-204AR - 80SQ030TR
Order 'diode schottky 30v 8a do-204ar - 80SQ030TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ030TR-ND.
DIODE SCHOTTKY 40V 8A DO-204AR - 80SQ040
Order 'diode schottky 40v 8a do-204ar - 80SQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ040-ND.
DIODE SCHOTTKY 40V 8A DO-204AR - 80SQ040TR
Order 'diode schottky 40v 8a do-204ar - 80SQ040TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ040TR-ND.
DIODE SCHOTTKY 45V 8A DO-204AR - 80SQ045
Order 'diode schottky 45v 8a do-204ar - 80SQ045' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ045-ND.
DIODE SCHOTTKY 45V 8A DO-204AR - 80SQ045TR
Order 'diode schottky 45v 8a do-204ar - 80SQ045TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80SQ045TR-ND.
DIODE SCHOTTKY 35V 9A DO-204AR - 90SQ035
Order 'diode schottky 35v 9a do-204ar - 90SQ035' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90SQ035-ND.
DIODE SCHOTTKY 35V 9A DO-204AR - 90SQ035TR
Order 'diode schottky 35v 9a do-204ar - 90SQ035TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90SQ035TR-ND.
DIODE SCHOTTKY 35V 10A TO-220AC - 10TQ035
Order 'diode schottky 35v 10a to-220ac - 10TQ035' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ035-ND.
DIODE SCHOTTKY 35V 10A TO220AC - 10TQ035PBF
Order 'diode schottky 35v 10a to220ac - 10TQ035PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ035PBF-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035S
Order 'diode schottky 35v 10a d2pak - 10TQ035S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ035S-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRL
Order 'diode schottky 35v 10a d2pak - 10TQ035STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ035STRL-ND.
Send this link via E-Mail
Help With This Screen