Keywords:





CAP 40V 220UF ELECT AXIAL - 2222 118 90512 - Capacitors

Digi-Key Part Number 4140PHCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number2222 118 90512
DescriptionCAP 40V 220UF ELECT AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2222 118 90512
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)800.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 125°C
Maximum Temperature-40°C ~ 125°C
Size / Dimension0.394" Dia x 1.181" H (10.00mm x 30.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseAxial
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating40V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 118 90512
2222 118 90512
4140PHCT ND
4140PHCTND
4140PHCT

2222 118 90512 Specification Sheet

Image of CAP 40V 220UF ELECT AXIAL - 2222 118 90512

CAP 40V 220UF ELECT AXIAL - 2222 118 90512 (4140PHCT-ND) - Capacitors

Related parts Capacitors :
CAP 40V 220UF ELECT AXIAL - 2222 118 90512
 Order 'cap 40v 220uf elect axial - 2222 118 90512' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4140PHCT-ND.
CAP 16V 220UF ELECT AXIAL - 2222 118 35221
 Order 'cap 16v 220uf elect axial - 2222 118 35221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4116PHCT-ND.
CAP 40V 220UF ELECT AXIAL - MAL202137221E3
 Order 'cap 40v 220uf elect axial - MAL202137221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4051PHCT-ND.
CAP 40V 220UF ELECT AXIAL - MAL213837221E3
 Order 'cap 40v 220uf elect axial - MAL213837221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4228PHCT-ND.
CAP 200V 2.2UF ELECT AXIAL - 2222 118 90538
 Order 'cap 200v 2.2uf elect axial - 2222 118 90538' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4174PHCT-ND.
CAP 40V 220UF ELECT AXIAL - MAL202137221E3
 Order 'cap 40v 220uf elect axial - MAL202137221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4051PHTB-ND.
CAP 40V 220UF ELECT AXIAL - MAL211890512E3
 Order 'cap 40v 220uf elect axial - MAL211890512E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4140PHTB-ND.
CAP 40V 220UF ELECT AXIAL - MAL211817221E3
 Order 'cap 40v 220uf elect axial - MAL211817221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4141PHBK-ND.
CAP 40V 220UF ELECT AXIAL - MAL213837221E3
 Order 'cap 40v 220uf elect axial - MAL213837221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4228PHTB-ND.
CAP 40V 22UF ELECT AXIAL - MAL202137229E3
 Order 'cap 40v 22uf elect axial - MAL202137229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4046PHCT-ND.
CAP 40V 47UF ELECT AXIAL - MAL202137479E3
 Order 'cap 40v 47uf elect axial - MAL202137479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4047PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL202190538E3
 Order 'cap 40v 100uf elect axial - MAL202190538E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4048PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL202137101E3
 Order 'cap 40v 100uf elect axial - MAL202137101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4049PHCT-ND.
CAP 40V 150UF ELECT AXIAL - MAL202137151E3
 Order 'cap 40v 150uf elect axial - MAL202137151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4050PHCT-ND.
CAP 40V 330UF ELECT AXIAL - MAL202137331E3
 Order 'cap 40v 330uf elect axial - MAL202137331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4052PHCT-ND.

Send this link via E-Mail
Help With This Screen

CAP 40V 220UF ELECT AXIAL - 2222 118 90512
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 40V 2200UF ELECT AXIAL - MAL213817222E3 Next: CAP 40V 220UF ELECT AXIAL - MAL202137221E3
CAP 40V 220UF ELECT AXIAL - 2222 118 90512