DIODE 800V 70A DO-5 - 72HF80 - Discrete Semiconductor Products
| Digi-Key Part Number | 72HF80-ND |
100 |
8.27300 |
Extended Price
827.30 |
| Manufacturer Part Number | 72HF80 | |||
| Description | DIODE 800V 70A DO-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72HF80 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 70A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.35V @ 220A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 9mA @ 800V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | DO-5, Stud (DO-203AB) |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72HF80 72HF80 |
72HF80 Specification Sheet
DIODE 800V 70A DO-5 - 72HF80 (72HF80-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 800V 70A DO-5 - 72HF80
Order 'diode 800v 70a do-5 - 72HF80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 72HF80-ND.
DIODE 800V 70A DO-5 W/REVERSE P - 72HFR80
Order 'diode 800v 70a do-5 w/reverse p - 72HFR80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 72HFR80-ND.
DIODE STD REC AVAL 800V 70A DO-5 - 70HA80
Order 'diode std rec aval 800v 70a do-5 - 70HA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HA80-ND.
DIODE AVALANCHE 800V 70A DO-5 - 70HAR80
Order 'diode avalanche 800v 70a do-5 - 70HAR80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HAR80-ND.
DIODE FAST REC 800V 70A DO-5 - 70HF80
Order 'diode fast rec 800v 70a do-5 - 70HF80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF80-ND.
DIODE FAST REC 800V 70A DO-5 - 70HFL80S05
Order 'diode fast rec 800v 70a do-5 - 70HFL80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL80S05-ND.
DIODE FAST REC 800V 70A DO-5 - 70HFLR80S05
Order 'diode fast rec 800v 70a do-5 - 70HFLR80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFLR80S05-ND.
DIODE STD REC 800V 70A DO-5 - 70HFR80
Order 'diode std rec 800v 70a do-5 - 70HFR80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFR80-ND.
DIODE STD REC 800V 70A DO-5 - 71HF80
Order 'diode std rec 800v 70a do-5 - 71HF80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 71HF80-ND.
DIODE STD REC 800V 70A DO-5 - 71HFR80
Order 'diode std rec 800v 70a do-5 - 71HFR80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 71HFR80-ND.
DIODE STD REC 800V 35A DO-5 - 1N3766
Order 'diode std rec 800v 35a do-5 - 1N3766' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3766-ND.
DIODE STD REC 800V 35A DO-5 - 1N3766R
Order 'diode std rec 800v 35a do-5 - 1N3766R' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3766R-ND.
DIODE STD REC AVAL 800V 40A DO-5 - 40HA80
Order 'diode std rec aval 800v 40a do-5 - 40HA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HA80-ND.
DIODE AVALANCHE 800V 40A DO-5 - 40HAR80
Order 'diode avalanche 800v 40a do-5 - 40HAR80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HAR80-ND.
DIODE STD REC 800V 40A DO-5 - 40HF80
Order 'diode std rec 800v 40a do-5 - 40HF80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HF80-ND.
Send this link via E-Mail
Help With This Screen