Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE STD REC 400V 70A DO-5 - 71HFR40

Digi-Key Part Number 71HFR40-ND
Price Break
1
10
100
1000
Unit Price
13.32000
10.65600
7.99200
6.75921
Extended Price
13.32
106.56
799.20
6759.21
Manufacturer Part Number71HFR40
DescriptionDIODE STD REC 400V 70A DO-5
Quantity Available 1
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information71HFR40
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeStud
Package NameDO-203AB
Package NameDO-5
Diode TypeStandard Recovery, > 200 mA
Output Current70.00 A [Max]
Repetitive Reverse Voltage (Vrrm)400 V [Max]
Forward Voltage (Vf)1.35 V @ 220.0 A
Reverse Leakage Current15.00 mA @ 400.0 V
PackagingBulk
Surge Current1200.00 A [Max]
Junction to Case0.450 °C/W [Nom]
PolarityReverse
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71HFR40
71HFR40

71HFR40 Specification Sheet

Image of DIODE STD REC 400V 70A DO-5 - 71HFR40

DIODE STD REC 400V 70A DO-5 - 71HFR40 (71HFR40-ND)

Related parts:
DIODE STD REC 400V 70A DO-5 - 71HFR40
 Order 'diode std rec 400v 70a do-5 - 71HFR40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 71HFR40-ND.
DIODE STD REC 400V 70A DO-5 - 70HFR40
 Order 'diode std rec 400v 70a do-5 - 70HFR40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 70HFR40-ND.
DIODE STD REC 400V 70A DO-5 - 71HF40
 Order 'diode std rec 400v 70a do-5 - 71HF40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 71HF40-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188A
 Order 'diode std rec 400v 40a do-5 - 1N1188A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N1188A-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order 'diode std rec 400v 35a do-5 - 1N1188' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N1188-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188RA
 Order 'diode std rec 400v 40a do-5 - 1N1188RA' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N1188RA-ND.
DIODE STD REC 400V 35V DO-5 - 1N1188R
 Order 'diode std rec 400v 35v do-5 - 1N1188R' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N1188R-ND.
DIODE STD REC 400V 60A DO-5 - 1N2135A
 Order 'diode std rec 400v 60a do-5 - 1N2135A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N2135A-ND.
DIODE STD REC 400V 60A DO-5 - 1N2135RA
 Order 'diode std rec 400v 60a do-5 - 1N2135RA' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N2135RA-ND.
DIODE STD REC 400V 15A DO-5 - 1N3212
 Order 'diode std rec 400v 15a do-5 - 1N3212' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N3212-ND.
DIODE STD REC 400V 15A DO-5 - 1N3212R
 Order 'diode std rec 400v 15a do-5 - 1N3212R' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N3212R-ND.
DIODE STD REC 400V 40A DO-5 - 40HF40
 Order 'diode std rec 400v 40a do-5 - 40HF40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40HF40-ND.
DIODE STD REC 400V 40A DO-5 - 40HFR40
 Order 'diode std rec 400v 40a do-5 - 40HFR40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 40HFR40-ND.
DIODE STD REC 400V 40A DO-5 - 41HF40
 Order 'diode std rec 400v 40a do-5 - 41HF40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 41HF40-ND.
DIODE STD REC 400V 40A DO-5 - 41HFR40
 Order 'diode std rec 400v 40a do-5 - 41HFR40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 41HFR40-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE STD REC 400V 70A DO-5 - 71HF40 Next: DIODE STD REC 400V 800A A-PUK - SD400C04C