BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R - Audio Products
| Digi-Key Part Number | 668-1068-1-ND |
1 10 100 500 |
4.47000 3.72500 2.98000 2.60750 |
Extended Price
4.47 37.25 298.00 1303.75 |
| Manufacturer Part Number | SMT-0825-S-4-R | |||
| Description | BUZZER MAGNETIC 3.6V 8.5MM SMD | |||
| Quantity Available | 1733 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMT-0825-S-4-R |
| Vendor | PUI Audio (VA) |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.5kHz |
| Packaging | Cut Tape (CT) |
| Operating Mode | - |
| Voltage Range | 2.5 ~ 4.5Vp-p |
| Voltage - Rated | 3.6Vp-p |
| Current Rating | 90mA |
| Size / Dimension | Square - 8.5mm L x 8.5mm W x 3mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMT 0825 S 4 R SMT0825S4R 668 1068 1 ND 66810681ND 668-1068-1 |
SMT-0825-S-4-R Specification Sheet
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R (668-1068-1-ND) - Audio Products
Related parts Audio Products:BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1068-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1068-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1068-6-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-2-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1067-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-2-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1067-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1069-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1069-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1070-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1070-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-2-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1067-6-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1069-6-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1070-6-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0821-S-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0821-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1064-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0821-S-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0821-S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1064-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0821-T-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0821-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1065-1-ND.
Send this link via E-Mail
Help With This Screen
