CAP 40V 100UF ELECT AXIAL - MAL211837101E3 - Capacitors
| Digi-Key Part Number | 4138PHTB-ND |
500 1000 5000 10000 |
1.18900 .92400 .87200 .80400 |
Extended Price
594.50 924.00 4360.00 8040.00 |
| Manufacturer Part Number | MAL211837101E3 | |||
| Description | CAP 40V 100UF ELECT AXIAL | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAL211837101E3 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 1.750 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.709" H (8.00mm x 18.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Tape & Box (TB) |
| Tolerance | ±20% |
| Voltage Rating | 40V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAL211837101E3 MAL211837101E3 4138PHTB ND 4138PHTBND 4138PHTB |
MAL211837101E3 Specification Sheet
CAP 40V 100UF ELECT AXIAL - MAL211837101E3 (4138PHTB-ND) - Capacitors
Related parts Capacitors :CAP 40V 100UF ELECT AXIAL - MAL211837101E3
Order 'cap 40v 100uf elect axial - MAL211837101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4138PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL211837101E3
Order 'cap 40v 100uf elect axial - MAL211837101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4138PHTB-ND.
CAP 40V 100UF ELECT AXIAL - MAL202190538E3
Order 'cap 40v 100uf elect axial - MAL202190538E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4048PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL202190538E3
Order 'cap 40v 100uf elect axial - MAL202190538E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4048PHTB-ND.
CAP 40V 100UF ELECT AXIAL - MAL202137101E3
Order 'cap 40v 100uf elect axial - MAL202137101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4049PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL202137101E3
Order 'cap 40v 100uf elect axial - MAL202137101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4049PHTB-ND.
CAP 40V 100UF ELECT AXIAL - MAL213837101E3
Order 'cap 40v 100uf elect axial - MAL213837101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4227PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL213837101E3
Order 'cap 40v 100uf elect axial - MAL213837101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4227PHTB-ND.
CAP 40V 22UF ELECT AXIAL - MAL202137229E3
Order 'cap 40v 22uf elect axial - MAL202137229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4046PHCT-ND.
CAP 40V 22UF ELECT AXIAL - MAL202137229E3
Order 'cap 40v 22uf elect axial - MAL202137229E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4046PHTB-ND.
CAP 40V 47UF ELECT AXIAL - MAL202137479E3
Order 'cap 40v 47uf elect axial - MAL202137479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4047PHCT-ND.
CAP 40V 47UF ELECT AXIAL - MAL202137479E3
Order 'cap 40v 47uf elect axial - MAL202137479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4047PHTB-ND.
CAP 40V 150UF ELECT AXIAL - MAL202137151E3
Order 'cap 40v 150uf elect axial - MAL202137151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4050PHCT-ND.
CAP 40V 150UF ELECT AXIAL - MAL202137151E3
Order 'cap 40v 150uf elect axial - MAL202137151E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4050PHTB-ND.
CAP 40V 220UF ELECT AXIAL - MAL202137221E3
Order 'cap 40v 220uf elect axial - MAL202137221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4051PHCT-ND.
Send this link via E-Mail
Help With This Screen
