DIODE STD REC 600V 70A DO-5 - VS-70HFR60 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 600V Vishay/Semiconductors Standard VS-70HFR60
| Digi-Key Part Number | VS-70HFR60-ND |
100 |
11.08250 |
Extended Price
1108.25 |
| Manufacturer Part Number | VS-70HFR60 | |||
| Description | DIODE STD REC 600V 70A DO-5 | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-70HFR60 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 70A |
| Voltage - Forward (Vf) (Max) @ If | 1.35V @ 220A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 9mA @ 600V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | DO-5, Stud (DO-203AB) |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 70HFR60 VS70HFR60 |
VS-70HFR60 Specification Sheet
DIODE STD REC 600V 70A DO-5 - VS-70HFR60 (VS-70HFR60-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 70A 600V Vishay/Semiconductors Standard VS-70HFR60DIODE STD REC 600V 70A DO-5 - VS-70HFR60
Order 'diode std rec 600v 70a do-5 - VS-70HFR60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFR60-ND.
DIODE STD REC 600V 70A DO-5 - VS-71HF60
Order 'diode std rec 600v 70a do-5 - VS-71HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-71HF60-ND.
DIODE STD REC 600V 70A DO-5 - VS-71HFR60
Order 'diode std rec 600v 70a do-5 - VS-71HFR60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-71HFR60-ND.
DIODE FAST REC 600V 70A DO-5 - VS-70HF60
Order 'diode fast rec 600v 70a do-5 - VS-70HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HF60-ND.
DIODE FAST REC 600V 70A DO-5 - VS-70HFL60S02
Order 'diode fast rec 600v 70a do-5 - VS-70HFL60S02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFL60S02-ND.
DIODE FAST REC 600V 70A DO-5 - VS-70HFL60S05
Order 'diode fast rec 600v 70a do-5 - VS-70HFL60S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFL60S05-ND.
DIODE FAST REC 600V 70A DO-5 - VS-70HFLR60S02
Order 'diode fast rec 600v 70a do-5 - VS-70HFLR60S02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFLR60S02-ND.
DIODE STD REC 600V 40A DO-5 - VS-40HF60
Order 'diode std rec 600v 40a do-5 - VS-40HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HF60-ND.
DIODE STD REC 600V 40A DO-5 - VS-41HF60
Order 'diode std rec 600v 40a do-5 - VS-41HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-41HF60-ND.
DIODE STD REC 1000V 70A DO-5 - VS-70HF100
Order 'diode std rec 1000v 70a do-5 - VS-70HF100' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HF100-ND.
DIODE STD REC 100V 70A DO-5 - VS-70HF10
Order 'diode std rec 100v 70a do-5 - VS-70HF10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HF10-ND.
DIODE FAST REC 600V 70A DO-5 - 70HFLR60S05
Order 'diode fast rec 600v 70a do-5 - 70HFLR60S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFLR60S05-ND.
DIODE STD REC 1000V 70A DO-5 - VS-70HFR100
Order 'diode std rec 1000v 70a do-5 - VS-70HFR100' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFR100-ND.
DIODE STD REC 100V 70A DO-5 - VS-70HFR10
Order 'diode std rec 100v 70a do-5 - VS-70HFR10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFR10-ND.
DIODE STD REC 1200V 70A DO-5 - VS-70HFR120
Order 'diode std rec 1200v 70a do-5 - VS-70HFR120' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFR120-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 70A 600V Vishay/Semiconductors Standard VS-70HFR60
Send this link via E-Mail
Help With This Screen
