Keywords:





47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL211837479E3

CAP 40V 47UF ELECT AXIAL - MAL211837479E3 - Capacitors

Digi-Key Part Number 4137PHTB-ND
Price Break
1000
5000
10000
Unit Price
.90100
.85000
.78400
Extended Price
901.00
4250.00
7840.00
Manufacturer Part NumberMAL211837479E3
DescriptionCAP 40V 47UF ELECT AXIAL
Quantity Available 2000
All prices are in USD

Purchase 47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL211837479E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL211837479E3
Technical/Catalog InformationMAL211837479E3
VendorVishay/BC Components
CategoryCapacitors
Capacitance47µF
ESR (Equivalent Series Resistance)3.720 Ohm
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 125°C
Maximum Temperature-40°C ~ 125°C
Size / Dimension0.260" Dia x 0.709" H (6.50mm x 18.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseAxial
PackagingTape & Box (TB)
Tolerance±20%
Voltage Rating40V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAL211837479E3
MAL211837479E3
4137PHTB ND
4137PHTBND
4137PHTB

MAL211837479E3 Specification Sheet

Image of CAP 40V 47UF ELECT AXIAL - MAL211837479E3

CAP 40V 47UF ELECT AXIAL - MAL211837479E3 (4137PHTB-ND) - Capacitors

Related parts 47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL211837479E3
47µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL211837479E3
 Order 'cap 40v 47uf elect axial - MAL211837479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4137PHCT-ND.
47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL211837479E3
 Order 'cap 40v 47uf elect axial - MAL211837479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4137PHTB-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL202137479E3
 Order 'cap 40v 47uf elect axial - MAL202137479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4047PHCT-ND.
47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL202137479E3
 Order 'cap 40v 47uf elect axial - MAL202137479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4047PHTB-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL213837479E3
 Order 'cap 40v 47uf elect axial - MAL213837479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4226PHCT-ND.
47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL213837479E3
 Order 'cap 40v 47uf elect axial - MAL213837479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4226PHTB-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL202137229E3
 Order 'cap 40v 22uf elect axial - MAL202137229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4046PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL202137229E3
 Order 'cap 40v 22uf elect axial - MAL202137229E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4046PHTB-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL202190538E3
 Order 'cap 40v 100uf elect axial - MAL202190538E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4048PHCT-ND.
100µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL202190538E3
 Order 'cap 40v 100uf elect axial - MAL202190538E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4048PHTB-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL202137101E3
 Order 'cap 40v 100uf elect axial - MAL202137101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4049PHCT-ND.
100µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL202137101E3
 Order 'cap 40v 100uf elect axial - MAL202137101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4049PHTB-ND.
150µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL202137151E3
 Order 'cap 40v 150uf elect axial - MAL202137151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4050PHCT-ND.
150µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL202137151E3
 Order 'cap 40v 150uf elect axial - MAL202137151E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4050PHTB-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 40V MAL202137221E3
 Order 'cap 40v 220uf elect axial - MAL202137221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4051PHCT-ND.

Options for 47µF Aluminum Capacitor Vishay/BC Components Axial 40V MAL211837479E3
Send this link via E-Mail
Help With This Screen

CAP 40V 47UF ELECT AXIAL - MAL211837479E3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 40V 47UF ELECT AXIAL - MAL211837479E3 Next: CAP 40V 47UF ELECT AXIAL - MAL213837479E3
CAP 40V 47UF ELECT AXIAL - MAL211837479E3