CAP 40V 47UF ELECT AXIAL - MAL211837479E3 - Capacitors
| Digi-Key Part Number | 4137PHCT-ND |
1 10 100 |
2.11000 1.81100 1.41890 |
Extended Price
2.11 18.11 141.89 |
| Manufacturer Part Number | MAL211837479E3 | |||
| Description | CAP 40V 47UF ELECT AXIAL | |||
| Quantity Available | 2281 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAL211837479E3 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | 3.720 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.260" Dia x 0.709" H (6.50mm x 18.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 40V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAL211837479E3 MAL211837479E3 4137PHCT ND 4137PHCTND 4137PHCT |
MAL211837479E3 Specification Sheet
CAP 40V 47UF ELECT AXIAL - MAL211837479E3 (4137PHCT-ND) - Capacitors
Related parts Capacitors :CAP 40V 47UF ELECT AXIAL - MAL211837479E3
Order 'cap 40v 47uf elect axial - MAL211837479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4137PHCT-ND.
CAP 40V 47UF ELECT AXIAL - MAL202137479E3
Order 'cap 40v 47uf elect axial - MAL202137479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4047PHCT-ND.
CAP 40V 47UF ELECT AXIAL - MAL211837479E3
Order 'cap 40v 47uf elect axial - MAL211837479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4137PHTB-ND.
CAP 40V 47UF ELECT AXIAL - MAL213837479E3
Order 'cap 40v 47uf elect axial - MAL213837479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4226PHCT-ND.
CAP 40V 22UF ELECT AXIAL - MAL202137229E3
Order 'cap 40v 22uf elect axial - MAL202137229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4046PHCT-ND.
CAP 40V 47UF ELECT AXIAL - MAL202137479E3
Order 'cap 40v 47uf elect axial - MAL202137479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4047PHTB-ND.
CAP 40V 100UF ELECT AXIAL - MAL202190538E3
Order 'cap 40v 100uf elect axial - MAL202190538E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4048PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL202137101E3
Order 'cap 40v 100uf elect axial - MAL202137101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4049PHCT-ND.
CAP 40V 150UF ELECT AXIAL - MAL202137151E3
Order 'cap 40v 150uf elect axial - MAL202137151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4050PHCT-ND.
CAP 40V 220UF ELECT AXIAL - MAL202137221E3
Order 'cap 40v 220uf elect axial - MAL202137221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4051PHCT-ND.
CAP 40V 330UF ELECT AXIAL - MAL202137331E3
Order 'cap 40v 330uf elect axial - MAL202137331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4052PHCT-ND.
CAP 40V 470UF ELECT AXIAL - MAL202190515E3
Order 'cap 40v 470uf elect axial - MAL202190515E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4053PHCT-ND.
CAP 40V 100UF ELECT AXIAL - MAL211837101E3
Order 'cap 40v 100uf elect axial - MAL211837101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4138PHCT-ND.
CAP 40V 150UF ELECT AXIAL - MAL211837151E3
Order 'cap 40v 150uf elect axial - MAL211837151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4139PHCT-ND.
CAP 40V 220UF ELECT AXIAL - 2222 118 90512
Order 'cap 40v 220uf elect axial - 2222 118 90512' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4140PHCT-ND.
Send this link via E-Mail
Help With This Screen
