4700µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL211816472E3
CAP 25V 4700UF ELECT AXIAL - MAL211816472E3
| Digi-Key Part Number | 4136PHBK-ND |
1 10 100 500 1000 5000 10000 |
9.29000 7.96500 6.23950 5.10116 3.96282 3.73958 3.44818 |
Extended Price
9.29 79.65 623.95 2550.58 3962.82 18697.90 34481.80 |
| Manufacturer Part Number | MAL211816472E3 | |||
| Description | CAP 25V 4700UF ELECT AXIAL | |||
| Quantity Available | 425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAL211816472E3 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | 95.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.827" Dia x 1.496" H (21.00mm x 38.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAL211816472E3 MAL211816472E3 4136PHBK ND 4136PHBKND 4136PHBK |
MAL211816472E3 Specification Sheet
CAP 25V 4700UF ELECT AXIAL - MAL211816472E3 (4136PHBK-ND)
Related parts 4700µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL211816472E34700µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL211816472E3
Order 'cap 25v 4700uf elect axial - MAL211816472E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4136PHBK-ND.
4700µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL202190062E3
Order 'cap 25v 4700uf elect axial - MAL202190062E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4044PHBK-ND.
4700µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL213816472E3
Order 'cap 25v 4700uf elect axial - MAL213816472E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4223PHBK-ND.
4700µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL202190062E3
Order 'cap 25v 4700uf elect axial - MAL202190062E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4328PHBK-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) Axial 25V MAL202136479E3
Order 'cap 25v 47uf elect axial - MAL202136479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4031PHCT-ND.
47µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL202136479E3
Order 'cap 25v 47uf elect axial - MAL202136479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4031PHTB-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) Axial 25V MAL202136101E3
Order 'cap 25v 100uf elect axial - MAL202136101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4032PHCT-ND.
100µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL202136101E3
Order 'cap 25v 100uf elect axial - MAL202136101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4032PHTB-ND.
150µF Aluminum Capacitor Vishay/BC Components (VA) Axial 25V MAL202190535E3
Order 'cap 25v 150uf elect axial - MAL202190535E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4033PHCT-ND.
150µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL202190535E3
Order 'cap 25v 150uf elect axial - MAL202190535E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4033PHTB-ND.
150µF Aluminum Capacitor Vishay/BC Components (VA) Axial 25V MAL202136151E3
Order 'cap 25v 150uf elect axial - MAL202136151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4034PHCT-ND.
150µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL202136151E3
Order 'cap 25v 150uf elect axial - MAL202136151E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4034PHTB-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 25V MAL202136221E3
Order 'cap 25v 220uf elect axial - MAL202136221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4035PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL202136221E3
Order 'cap 25v 220uf elect axial - MAL202136221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4035PHTB-ND.
330µF Aluminum Capacitor Vishay/BC Components (VA) Axial 25V MAL202136331E3
Order 'cap 25v 330uf elect axial - MAL202136331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4036PHCT-ND.
Options for 4700µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL211816472E3
Send this link via E-Mail
Help With This Screen
