CAP 25V 2200UF ELECT AXIAL - MAL211816222E3 - Capacitors
2200µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL211816222E3
| Digi-Key Part Number | 4134PHBK-ND |
1 10 100 500 1000 5000 10000 |
5.37000 4.60500 3.60750 2.94934 2.29118 2.16211 1.99363 |
Extended Price
5.37 46.05 360.75 1474.67 2291.18 10810.55 19936.30 |
| Manufacturer Part Number | MAL211816222E3 | |||
| Description | CAP 25V 2200UF ELECT AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAL211816222E3 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | 184.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.709" Dia x 1.181" H (18.00mm x 30.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAL211816222E3 MAL211816222E3 4134PHBK ND 4134PHBKND 4134PHBK |
MAL211816222E3 Specification Sheet
CAP 25V 2200UF ELECT AXIAL - MAL211816222E3 (4134PHBK-ND) - Capacitors
Related parts 2200µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL211816222E3CAP 25V 2200UF ELECT AXIAL - MAL211816222E3
Order 'cap 25v 2200uf elect axial - MAL211816222E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4134PHBK-ND.
CAP 25V 2200UF ELECT AXIAL - MAL202116222E3
Order 'cap 25v 2200uf elect axial - MAL202116222E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4042PHBK-ND.
CAP 25V 2200UF ELECT AXIAL - MAL213816222E3
Order 'cap 25v 2200uf elect axial - MAL213816222E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4221PHBK-ND.
CAP 25V 47UF ELECT AXIAL - MAL202136479E3
Order 'cap 25v 47uf elect axial - MAL202136479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4031PHCT-ND.
CAP 25V 47UF ELECT AXIAL - MAL202136479E3
Order 'cap 25v 47uf elect axial - MAL202136479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4031PHTB-ND.
CAP 25V 100UF ELECT AXIAL - MAL202136101E3
Order 'cap 25v 100uf elect axial - MAL202136101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4032PHCT-ND.
CAP 25V 100UF ELECT AXIAL - MAL202136101E3
Order 'cap 25v 100uf elect axial - MAL202136101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4032PHTB-ND.
CAP 25V 150UF ELECT AXIAL - MAL202190535E3
Order 'cap 25v 150uf elect axial - MAL202190535E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4033PHCT-ND.
CAP 25V 150UF ELECT AXIAL - MAL202190535E3
Order 'cap 25v 150uf elect axial - MAL202190535E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4033PHTB-ND.
CAP 25V 150UF ELECT AXIAL - MAL202136151E3
Order 'cap 25v 150uf elect axial - MAL202136151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4034PHCT-ND.
CAP 25V 150UF ELECT AXIAL - MAL202136151E3
Order 'cap 25v 150uf elect axial - MAL202136151E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4034PHTB-ND.
CAP 25V 220UF ELECT AXIAL - MAL202136221E3
Order 'cap 25v 220uf elect axial - MAL202136221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4035PHCT-ND.
CAP 25V 220UF ELECT AXIAL - MAL202136221E3
Order 'cap 25v 220uf elect axial - MAL202136221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4035PHTB-ND.
CAP 25V 330UF ELECT AXIAL - MAL202136331E3
Order 'cap 25v 330uf elect axial - MAL202136331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4036PHCT-ND.
CAP 25V 330UF ELECT AXIAL - MAL202136331E3
Order 'cap 25v 330uf elect axial - MAL202136331E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4036PHTB-ND.
Options for 2200µF Aluminum Capacitor Vishay/BC Components Axial 25V MAL211816222E3
Send this link via E-Mail
Help With This Screen
