DIODE STD REC 1000V 6A DO-4 - 6FR100
| Digi-Key Part Number | 6FR100-ND |
100 |
4.25800 |
Extended Price
425.80 |
| Manufacturer Part Number | 6FR100 | |||
| Description | DIODE STD REC 1000V 6A DO-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6FR100 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-203AA |
| Package Name | DO-4 |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 6.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1000 V [Max] |
| Forward Voltage (Vf) | 1.10 V @ 19.0 A |
| Reverse Leakage Current | 12.00 mA @ 1000.0 V |
| Packaging | Bulk |
| Surge Current | 159.00 A [Max] |
| Junction to Case | 2.500 °C/W [Nom] |
| Polarity | Reverse |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6FR100 6FR100 |
6FR100 Specification Sheet
DIODE STD REC 1000V 6A DO-4 - 6FR100 (6FR100-ND)
Related parts :DIODE STD REC 1000V 6A DO-4 - 6FR100
Order 'diode std rec 1000v 6a do-4 - 6FR100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6FR100-ND.
DIODE STD REC 1000V 6A DO-4 - 6F100
Order 'diode std rec 1000v 6a do-4 - 6F100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6F100-ND.
DIODE STD REC 1000V 12A DO-4 - 12F100
Order 'diode std rec 1000v 12a do-4 - 12F100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F100-ND.
DIODE STD REC 1000V 16A DO-4 - 16F100
Order 'diode std rec 1000v 16a do-4 - 16F100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F100-ND.
DIODE STD REC 1000V 16A DO-4 - 16FR100
Order 'diode std rec 1000v 16a do-4 - 16FR100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FR100-ND.
DIODE STD REC 1000V 12A DO-4 - 1N3673A
Order 'diode std rec 1000v 12a do-4 - 1N3673A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N3673A-ND.
DIODE STD REC 1000V 12A DO-4 - 1N3673RA
Order 'diode std rec 1000v 12a do-4 - 1N3673RA' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N3673RA-ND.
DIODE STD REC 1000V 25A DO-4 - 25FR100
Order 'diode std rec 1000v 25a do-4 - 25FR100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25FR100-ND.
DIODE STD REC 100V 6A DO-4 - 6F10
Order 'diode std rec 100v 6a do-4 - 6F10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6F10-ND.
DIODE STD REC 200V 6A DO-4 - 6F120
Order 'diode std rec 200v 6a do-4 - 6F120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6F120-ND.
DIODE STD REC 200V 6A DO-4 - 6F20
Order 'diode std rec 200v 6a do-4 - 6F20' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6F20-ND.
DIODE STD REC 400V 6A DO-4 - 6F40
Order 'diode std rec 400v 6a do-4 - 6F40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6F40-ND.
DIODE STD REC 600V 6A D0-4 - 6F60
Order 'diode std rec 600v 6a d0-4 - 6F60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6F60-ND.
DIODE STD REC 800V 6A DO-4 - 6F80
Order 'diode std rec 800v 6a do-4 - 6F80' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6F80-ND.
DIODE STD REC 100V 6A DO-4 - 6FR10
Order 'diode std rec 100v 6a do-4 - 6FR10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6FR10-ND.
Send this link via E-Mail
Help With This Screen