RECTIFIER 6A 600V R-6 - 6A6-TP
| Digi-Key Part Number | 6A6-TPMSCT-ND |
1 10 100 |
.53000 .38500 .28000 |
Extended Price
0.53 3.85 28.00 |
| Manufacturer Part Number | 6A6-TP | |||
| Description | RECTIFIER 6A 600V R-6 | |||
| Quantity Available | 210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6A6-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 6A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 950mV @ 6A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10µA @ 600V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | R-6 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6A6 TP 6A6TP 6A6 TPMSCT ND 6A6TPMSCTND 6A6-TPMSCT |
6A6-TP Specification Sheet
RECTIFIER 6A 600V R-6 - 6A6-TP (6A6-TPMSCT-ND)
Related parts :RECTIFIER 6A 600V R-6 - 6A6-TP
Order 'rectifier 6a 600v r-6 - 6A6-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A6-TPMSCT-ND.
RECTIFIER 6A 600V R-6 - 6A6-TP
Order 'rectifier 6a 600v r-6 - 6A6-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A6-TPMSDKR-ND.
RECTIFIER 6A 600V R-6 - 6A6
Order 'rectifier 6a 600v r-6 - 6A6' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A6MSCT-ND.
RECTIFIER 6A 600V R-6 - 6A6-TP
Order 'rectifier 6a 600v r-6 - 6A6-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 6A6-TPMSTR-ND.
RECTIFIER 6A 50V R-6 - 6A05-TP
Order 'rectifier 6a 50v r-6 - 6A05-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A05-TPMSCT-ND.
RECTIFIER 6A 1000V R-6 - 6A10-TP
Order 'rectifier 6a 1000v r-6 - 6A10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A10-TPMSCT-ND.
RECTIFIER 6A 100V R-6 - 6A1-TP
Order 'rectifier 6a 100v r-6 - 6A1-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A1-TPMSCT-ND.
RECTIFIER 6A 200V R-6 - 6A2-TP
Order 'rectifier 6a 200v r-6 - 6A2-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A2-TPMSCT-ND.
RECTIFIER 6A 400V R-6 - 6A4-TP
Order 'rectifier 6a 400v r-6 - 6A4-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A4-TPMSCT-ND.
RECTIFIER 6A 600V R-6 - 6A6
Order 'rectifier 6a 600v r-6 - 6A6' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 6A6MSTR-ND.
RECTIFIER 6A 800V R-6 - 6A8-TP
Order 'rectifier 6a 800v r-6 - 6A8-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A8-TPMSCT-ND.
RECTIFIER 6A 50V R-6 - 6A05-TP
Order 'rectifier 6a 50v r-6 - 6A05-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A05-TPMSDKR-ND.
RECTIFIER 6A 100V R-6 - 6A1-TP
Order 'rectifier 6a 100v r-6 - 6A1-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A1-TPMSDKR-ND.
RECTIFIER 6A 1000V R-6 - 6A10-TP
Order 'rectifier 6a 1000v r-6 - 6A10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A10-TPMSDKR-ND.
RECTIFIER 6A 200V R-6 - 6A2-TP
Order 'rectifier 6a 200v r-6 - 6A2-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 6A2-TPMSDKR-ND.
Send this link via E-Mail
Help With This Screen