RECTIFIER 6A 200V R-6 - 6A2 - Diodes, Rectifiers
| Digi-Key Part Number | 6A2MSCT-ND |
1 10 100 |
.64000 .46800 .34000 |
Extended Price
0.64 4.68 34.00 |
| Manufacturer Part Number | 6A2 | |||
| Description | RECTIFIER 6A 200V R-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 6A2 |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | R-6 |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 6.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 950.00 mV @ 6.0 A |
| Reverse Leakage Current | 10.00 µA @ 200.0 V |
| Packaging | Cut Tape |
| Capacitance | 150.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 140.0 V [Max] |
| Surge Current | 400.00 A [Max] |
| Polarity | Standard |
| A | 8.640 mm [Min] |
| A | 9.140 mm [Max] |
| B | 8.640 mm [Min] |
| B | 9.140 mm [Max] |
| C | 1.220 mm [Min] |
| C | 1.320 mm [Max] |
| D | 25.400 mm [Min] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6A2 6A2 6A2MSCT ND 6A2MSCTND 6A2MSCT |
6A2 Specification Sheet
RECTIFIER 6A 200V R-6 - 6A2 (6A2MSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:RECTIFIER 6A 200V R-6 - 6A2
Order 'rectifier 6a 200v r-6 - 6A2' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A2MSCT-ND.
RECTIFIER 6A 200V R-6 - 6A2
Order 'rectifier 6a 200v r-6 - 6A2' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A2MSTR-ND.
RECTIFIER 6A 200V R-6 - 6A2-TP
Order 'rectifier 6a 200v r-6 - 6A2-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A2-TPMSCT-ND.
RECTIFIER 6A 200V R-6 - 6A2-TP
Order 'rectifier 6a 200v r-6 - 6A2-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A2-TPMSTR-ND.
RECTIFIER 6A 50V R-6 - 6A05
Order 'rectifier 6a 50v r-6 - 6A05' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A05MSCT-ND.
RECTIFIER 6A 50V R-6 - 6A05
Order 'rectifier 6a 50v r-6 - 6A05' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A05MSTR-ND.
RECTIFIER 6A 50V R-6 - 6A05-TP
Order 'rectifier 6a 50v r-6 - 6A05-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A05-TPMSCT-ND.
RECTIFIER 6A 50V R-6 - 6A05-TP
Order 'rectifier 6a 50v r-6 - 6A05-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A05-TPMSTR-ND.
RECTIFIER 6A 1000V R-6 - 6A10
Order 'rectifier 6a 1000v r-6 - 6A10' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A10MSCT-ND.
RECTIFIER 6A 1000V R-6 - 6A10
Order 'rectifier 6a 1000v r-6 - 6A10' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A10MSTR-ND.
RECTIFIER 6A 1000V R-6 - 6A10-TP
Order 'rectifier 6a 1000v r-6 - 6A10-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A10-TPMSCT-ND.
RECTIFIER 6A 1000V R-6 - 6A10-TP
Order 'rectifier 6a 1000v r-6 - 6A10-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A10-TPMSTR-ND.
RECTIFIER 6A 100V R-6 - 6A1
Order 'rectifier 6a 100v r-6 - 6A1' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A1MSCT-ND.
RECTIFIER 6A 100V R-6 - 6A1
Order 'rectifier 6a 100v r-6 - 6A1' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A1MSTR-ND.
RECTIFIER 6A 100V R-6 - 6A1-TP
Order 'rectifier 6a 100v r-6 - 6A1-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 6A1-TPMSCT-ND.
Send this link via E-Mail
Help With This Screen