Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCHING 80V 100MA 0603 - CDSU101A - Discrete Semiconductor Products

Digi-Key Part Number 641-1002-6-ND
Price Break
1
10
100
250
500
1000
Unit Price
.33000
.22500
.10500
.07500
.05100
.04050
Extended Price
0.33
2.25
10.50
18.75
25.50
40.50
Manufacturer Part NumberCDSU101A
DescriptionDIODE SWITCHING 80V 100MA 0603
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCDSU101A
VendorComchip Technology (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)80V
Current - Average Rectified (Io)100mA
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If1V @ 100mA
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr50nA @ 75V
SpeedSmall Signal =< 200mA, Any Speed
Mounting TypeSurface Mount
Package / Case0603 (1608 metric)
PackagingDigi-ReelĀ®
Capacitance @ Vr, F3pF @ 0.5V, 1MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDSU101A
CDSU101A
641 1002 6 ND
64110026ND
641-1002-6

CDSU101A Specification Sheet

Image of DIODE SWITCHING 80V 100MA 0603 - CDSU101A

DIODE SWITCHING 80V 100MA 0603 - CDSU101A (641-1002-6-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SWITCHING 80V 100MA 0603 - CDSU101A
 Order 'diode switching 80v 100ma 0603 - CDSU101A' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1002-1-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU101A
 Order 'diode switching 80v 100ma 0603 - CDSU101A' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1002-6-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU101A
 Order 'diode switching 80v 100ma 0603 - CDSU101A' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1002-2-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU400
 Order 'diode switching 80v 100ma 0603 - CDSU400' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1003-1-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU400
 Order 'diode switching 80v 100ma 0603 - CDSU400' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1003-6-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU400
 Order 'diode switching 80v 100ma 0603 - CDSU400' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1003-2-ND.
DIODE SWITCHING 80V 100MA 1005 - CDSF355
 Order 'diode switching 80v 100ma 1005 - CDSF355' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1005-1-ND.
DIODE SWITCHING 80V 100MA 1005 - CDSF355
 Order 'diode switching 80v 100ma 1005 - CDSF355' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1005-6-ND.
DIODE SWITCHING 75V 150MA 0603 - CDSU4148
 Order 'diode switching 75v 150ma 0603 - CDSU4148' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1001-1-ND.
DIODE SWITCHING 75V 150MA 0603 - CDSU4148
 Order 'diode switching 75v 150ma 0603 - CDSU4148' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1001-6-ND.
DIODE SWITCHING 80V 100MA 1005 - CDSF355
 Order 'diode switching 80v 100ma 1005 - CDSF355' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1005-2-ND.
DIODE SCHOTTKY 30V 100MA 0603 - CDBU0130
 Order 'diode schottky 30v 100ma 0603 - CDBU0130' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1007-1-ND.
DIODE SCHOTTKY 30V 100MA 0603 - CDBU0130
 Order 'diode schottky 30v 100ma 0603 - CDBU0130' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1007-6-ND.
DIODE SWITCHING 150MA 75V 0603 - CDSUR4148
 Order 'diode switching 150ma 75v 0603 - CDSUR4148' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1217-1-ND.
DIODE SWITCHING 150MA 75V 0603 - CDSUR4148
 Order 'diode switching 150ma 75v 0603 - CDSUR4148' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1217-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCHING 80V 100MA 0603 - CDSU101A Next: DIODE SWITCHING 80V 100MA 0603 - CDSU400