DIODE SWITCHING 80V 100MA 0603 - CDSU101A - Diodes, Rectifiers
| Digi-Key Part Number | 641-1002-2-ND |
4000 8000 12000 28000 52000 100000 |
.03500 .03000 .02600 .02300 .02100 .02000 |
Extended Price
140.00 240.00 312.00 644.00 1092.00 2000.00 |
| Manufacturer Part Number | CDSU101A | |||
| Description | DIODE SWITCHING 80V 100MA 0603 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDSU101A |
| Vendor | Comchip Technology |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-523 |
| Package Name | SOD-523F (0603) |
| Package Name | 0603 (1608) |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 100.00 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 90 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 50.00 nA @ 75.0 V |
| Power Dissipation | 150.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Tape & Reel |
| Capacitance | 3.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 80.0 V [Max] |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDSU101A CDSU101A 641 1002 2 ND 64110022ND 641-1002-2 |
CDSU101A Specification Sheet
DIODE SWITCHING 80V 100MA 0603 - CDSU101A (641-1002-2-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SWITCHING 80V 100MA 0603 - CDSU101A
Order 'diode switching 80v 100ma 0603 - CDSU101A' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1002-1-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU101A
Order 'diode switching 80v 100ma 0603 - CDSU101A' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1002-2-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU101A
Order 'diode switching 80v 100ma 0603 - CDSU101A' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1002-6-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU400
Order 'diode switching 80v 100ma 0603 - CDSU400' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1003-1-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU400
Order 'diode switching 80v 100ma 0603 - CDSU400' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1003-2-ND.
DIODE SWITCHING 80V 100MA 0603 - CDSU400
Order 'diode switching 80v 100ma 0603 - CDSU400' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1003-6-ND.
DIODE SWITCHING 80V 100MA 1005 - CDSF355
Order 'diode switching 80v 100ma 1005 - CDSF355' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1005-1-ND.
DIODE SWITCHING 80V 100MA 1005 - CDSF355
Order 'diode switching 80v 100ma 1005 - CDSF355' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1005-2-ND.
DIODE SWITCHING 80V 100MA 1005 - CDSF355
Order 'diode switching 80v 100ma 1005 - CDSF355' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1005-6-ND.
DIODE SWITCHING 75V 150MA 0603 - CDSU4148
Order 'diode switching 75v 150ma 0603 - CDSU4148' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1001-1-ND.
DIODE SWITCHING 75V 150MA 0603 - CDSU4148
Order 'diode switching 75v 150ma 0603 - CDSU4148' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1001-2-ND.
DIODE SWITCHING 75V 150MA 0603 - CDSU4148
Order 'diode switching 75v 150ma 0603 - CDSU4148' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1001-6-ND.
DIODE SCHOTTKY 30V 100MA 0603 - CDBU0130
Order 'diode schottky 30v 100ma 0603 - CDBU0130' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1007-1-ND.
DIODE SCHOTTKY 30V 100MA 0603 - CDBU0130
Order 'diode schottky 30v 100ma 0603 - CDBU0130' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1007-2-ND.
DIODE SCHOTTKY 30V 100MA 0603 - CDBU0130
Order 'diode schottky 30v 100ma 0603 - CDBU0130' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1007-6-ND.
Send this link via E-Mail
Help With This Screen