Diodes, Rectifier - Single Discrete Semiconductor Product 5A 600V NXP Semiconductors Standard BYC5-600,127
DIODE RECT UFAST 600V TO-220AC - BYC5-600,127 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3429-5-ND |
1 25 100 250 500 1000 5000 |
.80000 .66240 .53000 .39752 .37100 .35245 .33788 |
Extended Price
0.80 16.56 53.00 99.38 185.50 352.45 1689.40 |
| Manufacturer Part Number | BYC5-600,127 | |||
| Description | DIODE RECT UFAST 600V TO-220AC | |||
| Quantity Available | 3620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYC5-600,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 2.9V @ 5A |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC-2 |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | 568; SOD59; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYC5 600,127 BYC5600,127 568 3429 5 ND 56834295ND 568-3429-5 |
BYC5-600,127 Specification Sheet
DIODE RECT UFAST 600V TO-220AC - BYC5-600,127 (568-3429-5-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 5A 600V NXP Semiconductors Standard BYC5-600,127Diodes, Rectifier - Single Discrete Semiconductor Product 5A 600V NXP Semiconductors Standard BYC5-600,127
Order 'diode rect ufast 600v to-220ac - BYC5-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3429-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYV34-600,127
Order 'diode rect dual 600v 20a to220ab - BYV34-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV34-600,127-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYV34G-600,127
Order 'diode rect dual 600v 20a i2pak - BYV34G-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV34G-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 9A 400V NXP Semiconductors Standard BYV29-400,127
Order 'diode rect ufast 400v to-220ac - BYV29-400,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3432-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 9A 500V NXP Semiconductors Standard BYV29-500,127
Order 'diode rect ufast 500v to-220ac - BYV29-500,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3433-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 14A 200V NXP Semiconductors Standard BYV79E-200,127
Order 'diode rect ufast 200v to-220ac - BYV79E-200,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3440-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYV34X-600,127
Order 'diode rect dual 600v 20a to-220f - BYV34X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV34X-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 150V NXP Semiconductors Standard BYW29E-150,127
Order 'diode rect ufast 150v to220ac - BYW29E-150,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3441-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A (DC) 1500V (1.5kV) NXP Semiconductors Standard BY329-1500S,127
Order 'diode rect 1200v 6a to-220ac - BY329-1500S,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY329-1500S,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 1000V (1kV) NXP Semiconductors Standard BY329-1000,127
Order 'diode rect 1000v 8a to-220ac - BY329-1000,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY329-1000,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 1200V (1.2kV) NXP Semiconductors Standard BY329-1200,127
Order 'diode rect 1200v 8a to-220ac - BY329-1200,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY329-1200,127-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V NXP Semiconductors Standard BYQ28E-200,127
Order 'diode rect ufast 200v to220ab - BYQ28E-200,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3430-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V NXP Semiconductors Standard BYQ28X-200,127
Order 'diode rect ufast 200v to220f - BYQ28X-200,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3431-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 9A 500V NXP Semiconductors (VA) Standard BYV29B-500,118
Order 'diode rect ufast 500v d2pak - BYV29B-500,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3434-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 9A 500V NXP Semiconductors Standard BYV29B-500,118
Order 'diode rect ufast 500v d2pak - BYV29B-500,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3434-2-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 5A 600V NXP Semiconductors Standard BYC5-600,127
Send this link via E-Mail
Help With This Screen
