330µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL211835331E3
CAP 16V 330UF ELECT AXIAL - MAL211835331E3
| Digi-Key Part Number | 4117PHCT-ND |
1 10 100 |
2.51000 2.15600 1.68850 |
Extended Price
2.51 21.56 168.85 |
| Manufacturer Part Number | MAL211835331E3 | |||
| Description | CAP 16V 330UF ELECT AXIAL | |||
| Quantity Available | 438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAL211835331E3 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | 1.210 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.394" Dia x 0.709" H (10.00mm x 18.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAL211835331E3 MAL211835331E3 4117PHCT ND 4117PHCTND 4117PHCT |
MAL211835331E3 Specification Sheet
CAP 16V 330UF ELECT AXIAL - MAL211835331E3 (4117PHCT-ND)
Related parts 330µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL211835331E3330µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL211835331E3
Order 'cap 16v 330uf elect axial - MAL211835331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4117PHCT-ND.
330µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL202135331E3
Order 'cap 16v 330uf elect axial - MAL202135331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4020PHCT-ND.
330µF Aluminum Capacitor Vishay/BC Components Axial 16V MAL211835331E3
Order 'cap 16v 330uf elect axial - MAL211835331E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4117PHTB-ND.
68µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL202135689E3
Order 'cap 16v 68uf elect axial - MAL202135689E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4017PHCT-ND.
150µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL202135151E3
Order 'cap 16v 150uf elect axial - MAL202135151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4018PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL202135221E3
Order 'cap 16v 220uf elect axial - MAL202135221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4019PHCT-ND.
470µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL202135471E3
Order 'cap 16v 470uf elect axial - MAL202135471E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4021PHCT-ND.
680µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL202135681E3
Order 'cap 16v 680uf elect axial - MAL202135681E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4022PHCT-ND.
1000µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL202190518E3
Order 'cap 16v 1000uf elect axial - MAL202190518E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4023PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V 2222 118 35221
Order 'cap 16v 220uf elect axial - 2222 118 35221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4116PHCT-ND.
470µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL211835471E3
Order 'cap 16v 470uf elect axial - MAL211835471E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4118PHCT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL213835229E3
Order 'cap 16v 22uf elect axial - MAL213835229E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4199PHCT-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL213835479E3
Order 'cap 16v 47uf elect axial - MAL213835479E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4200PHCT-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL213835101E3
Order 'cap 16v 100uf elect axial - MAL213835101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4201PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL213835221E3
Order 'cap 16v 220uf elect axial - MAL213835221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4202PHCT-ND.
Options for 330µF Aluminum Capacitor Vishay/BC Components (VA) Axial 16V MAL211835331E3
Send this link via E-Mail
Help With This Screen
