Keywords:





DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115 - Discrete Semiconductor Products

Digi-Key Part Number 568-3412-6-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberBAT254,115
DescriptionDIODE SCHOTTKY 30V 200MA SOD110
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAT254,115
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)30V
Current - Average Rectified (Io)200mA (DC)
Voltage - Forward (Vf) (Max) @ If800mV @ 100mA
Reverse Recovery Time (trr)5ns
Current - Reverse Leakage @ Vr2µA @ 25V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSOD-110
PackagingDigi-Reel®
Capacitance @ Vr, F10pF @ 1V, 1MHz
Drawing Number568; SOD110; ; 2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAT254,115
BAT254,115
568 3412 6 ND
56834126ND
568-3412-6

BAT254,115 Specification Sheet

Image of DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115

DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115 (568-3412-6-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115
 Order 'diode schottky 30v 200ma sod110 - BAT254,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3412-1-ND.
DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115
 Order 'diode schottky 30v 200ma sod110 - BAT254,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3412-6-ND.
DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115
 Order 'diode schottky 30v 200ma sod110 - BAT254,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3412-2-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115
 Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-1-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
 Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85,113
 Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1617-1-ND.
DIODE SCHOTTKY 30V 200MA SC-76 - 1PS76SB10,115
 Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-1-ND.
DIODE SCHOTTKY 30V 200MA SC-76 - 1PS76SB10,115
 Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-6-ND.
DIODE SCHOTTKY 30V 200MA SOD123 - BAT54H,115
 Order 'diode schottky 30v 200ma sod123 - BAT54H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3415-1-ND.
DIODE SCHOTTKY 30V 200MA SOD123 - BAT54H,115
 Order 'diode schottky 30v 200ma sod123 - BAT54H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3415-6-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54W,115
 Order 'diode schottky 30v 200ma sot323 - BAT54W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3416-1-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54W,115
 Order 'diode schottky 30v 200ma sot323 - BAT54W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3416-6-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
 Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-6-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115
 Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-6-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85,113
 Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1617-6-ND.

Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115 Next: DIODE SCHOTTKY 30V 200MA SOD123 - BAT42W-TP
DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115