CAP 16V 220UF ELECT AXIAL - 2222 118 35221 - Capacitors
| Digi-Key Part Number | 4116PHCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2222 118 35221 | |||
| Description | CAP 16V 220UF ELECT AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 118 35221 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.709" H (8.00mm x 18.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 118 35221 2222 118 35221 4116PHCT ND 4116PHCTND 4116PHCT |
2222 118 35221 Specification Sheet
CAP 16V 220UF ELECT AXIAL - 2222 118 35221 (4116PHCT-ND) - Capacitors
Related parts Capacitors :CAP 16V 220UF ELECT AXIAL - 2222 118 35221
Order 'cap 16v 220uf elect axial - 2222 118 35221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4116PHCT-ND.
CAP 40V 220UF ELECT AXIAL - 2222 118 90512
Order 'cap 40v 220uf elect axial - 2222 118 90512' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4140PHCT-ND.
CAP 16V 220UF ELECT AXIAL - MAL202135221E3
Order 'cap 16v 220uf elect axial - MAL202135221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4019PHCT-ND.
CAP 16V 220UF ELECT AXIAL - MAL202135221E3
Order 'cap 16v 220uf elect axial - MAL202135221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4019PHTB-ND.
CAP 16V 220UF ELECT AXIAL - MAL211835221E3
Order 'cap 16v 220uf elect axial - MAL211835221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4116PHTB-ND.
CAP 16V 220UF ELECT AXIAL - MAL213835221E3
Order 'cap 16v 220uf elect axial - MAL213835221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4202PHCT-ND.
CAP 16V 220UF ELECT AXIAL - MAL213835221E3
Order 'cap 16v 220uf elect axial - MAL213835221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4202PHTB-ND.
CAP 200V 2.2UF ELECT AXIAL - 2222 118 90538
Order 'cap 200v 2.2uf elect axial - 2222 118 90538' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4174PHCT-ND.
CAP 16V 68UF ELECT AXIAL - MAL202135689E3
Order 'cap 16v 68uf elect axial - MAL202135689E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4017PHCT-ND.
CAP 16V 68UF ELECT AXIAL - MAL202135689E3
Order 'cap 16v 68uf elect axial - MAL202135689E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4017PHTB-ND.
CAP 16V 150UF ELECT AXIAL - MAL202135151E3
Order 'cap 16v 150uf elect axial - MAL202135151E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4018PHCT-ND.
CAP 16V 150UF ELECT AXIAL - MAL202135151E3
Order 'cap 16v 150uf elect axial - MAL202135151E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4018PHTB-ND.
CAP 16V 330UF ELECT AXIAL - MAL202135331E3
Order 'cap 16v 330uf elect axial - MAL202135331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4020PHCT-ND.
CAP 16V 330UF ELECT AXIAL - MAL202135331E3
Order 'cap 16v 330uf elect axial - MAL202135331E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4020PHTB-ND.
CAP 16V 470UF ELECT AXIAL - MAL202135471E3
Order 'cap 16v 470uf elect axial - MAL202135471E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4021PHCT-ND.
Send this link via E-Mail
Help With This Screen
